Bourns SRF0703A Dual-Winding Shielded Power Inductors
Bourns SRF0703A Dual-Winding Shielded High Current Power Inductors can be utilized in parallel, series, dual-inductor, and transformer configurations. These magnetically shielded, low radiation inductors offer heating currents up to 2.19A and an inductance range of 8.2µH to 600µH. Other features include a storage and operating temperature range of -40°C to +125°C and a ferrite core. Bourns SRF0703A Dual-Winding Shielded High Current Power Inductors are AEC-Q200 qualified, halogen free, and RoHS compliant. Ideal applications are various automotive systems, DC/DC converters, and power supplies.Features
- Parallel, series, dual-inductor, and transformer configurations
- AEC-Q200 qualified
- Magnetically shielded, low radiation
- Ferrite core
- Enameled copper wire
- Tin terminal finish
- Halogen free
- RoHS compliant
Applications
- Automotive systems
- Driver assistant
- Information
- Entertainment
- Lighting
- DC/DC converters
- Power supplies
- SEPIC - DC/DC converters
Features
- 8.2µH to 600µH inductance range
- Up to 2.19A heating current
- -40°C to +125°C operating temperature range (includes temperature rise)
- Resistance to solder heat: +250°C for 10s
- 40°C typical temperature rise at rated Irms
- 30% typical inductance drop at Isat
Additional Resources
Đã phát hành: 2018-10-29
| Đã cập nhật: 2024-12-30