Bourns SRNx030HA Semi-Shielded Power Inductors
Bourns SRNx030HA Semi-Shielded Power Inductors are AEC-Q200 compliant and offer a 0.47µH to 100µH inductance range and a -55°C to +150°C operating temperature range. These inductors feature semi-shielded construction with a ferrite core, enameled copper wire, and a magnetic epoxy resin coating. Bourns SRNx030HA Inductors are ideally suited for DC-DC converters and power supply applications.Features
- Semi-shielded construction
- High operating temperature range
- AEC-Q200 compliant
- RoHS compliant and halogen free
Applications
- DC-DC converters
- Power supplies
Specifications
- 0.47µH to 100µH inductance range
- Ferrite core
- Enameled copper wire
- Magnetic epoxy resin coating
- Moisture Sensitivity Level 1
- -55°C to +150°C operating temperature range
Datasheets
Dimensions
Đã phát hành: 2022-03-04
| Đã cập nhật: 2022-09-13