Bourns SRP2012TMA Shielded Power Inductors

Bourns SRP2012TMA Shielded Power Inductors feature low DCR, a compact size, and a shielded construction design. These inductors are AEC-Q200 compliant and have a metal alloy powder core for a high saturation current. SRP2012TMA inductors operate in a wide temperature range of -55°C to +150°C and offer a ±20% tolerance rating. Bourns SRP2012TMA Shielded Power Inductors are ideal for use in telecom electronics, wearable devices, smartphones, and LDC display applications.

Features

  • Compact size
  • Shielded construction
  • Flat wire
  • Low DCR

Applications

  • DC-DC Converters
    • Consumer
    • Industrial
    • Telecom electronics
    • Wearable devices
    • HDDs/SSDs
    • Smartphones
    • LDC displays

Specifications

  • AEC-Q200 compliant
  • 10mΩ to 105mΩ DCR range
  • ±20% tolerance rating
  • 7A Irms maximum current
  • 8A Isat maximum current
  • -55°C to +150°C operating temperature range
  • RoHS compliant
  • Halogen free

Dimensions

Bourns SRP2012TMA Shielded Power Inductors
Đã phát hành: 2022-06-03 | Đã cập nhật: 2022-06-03