Bourns SRP3212A Shielded Power Inductors

Bourns SRP3212A Shielded Power Inductors are AEC-Q200 compliant and offer 10mΩ to 122mΩ typical DCR range and ±20% tolerance rating. These inductors feature a compact size, flat wire, metal alloy powder core for high saturation current, and shielded construction for low radiation. SRP3212A inductors operate in a wide temperature range of -40°C to +150°C and have an enameled copper wire. Bourns SRP3212A Shielded Power Inductors are built for DC-DC converters in wearable devices, telecom electronics, and smartphones.

Features

  • Compact size
  • Shielded construction
  • Metal alloy powder core
  • Flat wire
  • Low DCR

Applications

  • DC-DC Converters
    • Consumer
    • Industrial
    • Telecom electronics
    • Wearable devices
    • HDDs/SSDs
    • Smartphones
    • LDC displays

Specifications

  • AEC-Q200 compliant
  • 10mΩ to 122mΩ typical DCR range
  • ±20% tolerance rating
  • -40°C to +150°C temperature range
  • Enameled copper wire
  • Ag/Ni/Sn terminal finish
  • 8.5A Irms maximum current
  • 9.1A Isat maximum current

Dimensions

Bourns SRP3212A Shielded Power Inductors
Đã phát hành: 2022-06-03 | Đã cập nhật: 2022-06-03