Bourns SRP3220A Shielded Power Inductors

Bourns SRP3220A Shielded Power Inductors are AEC-Q200 compliant and offer low buzz noise, high current, and low DC resistance (DCR). The SRP3220A series uses shielded construction for low radiation, a metal alloy powder core, enameled copper wire, and a silver/nickel/tin (Ag/Ni/Sn) terminal finish. These inductors are RoHS compliant, halogen free, and operate in a wide temperature range of -55°C to +150°C. Bourns SRP3220A Shielded Power Inductors are suitable for use in automotive systems, power supplies, and consumer electronics.

Features

  • Shielded construction – low radiation
  • Low buzz noise
  • High current
  • Low DCR
  • Wide operating temperature range
  • AEC-Q200 compliant
  • RoHS compliant and halogen free

Applications

  • Automotive systems
  • Power supplies
  • Consumer electronics

Specifications

  • 0.33μH to 6.8μH inductance range at 100KHz / 1V
  • ±20% tolerance
  • 8mΩ to 105mΩ typical DCR range
  • 2.3A to 8.5A IRMS range
  • 2.3A to 11A ISAT range
  • Metal alloy powder core
  • Enameled copper wire
  • Ag/Ni/Sn terminal finish
  • -55°C to +150°C operating temperature range

Dimensions

Mechanical Drawing - Bourns SRP3220A Shielded Power Inductors
Đã phát hành: 2025-08-18 | Đã cập nhật: 2026-01-19