Bourns SRPWA AEC-Q200 Compliant Shielded Power Inductors

Bourns SRPWA AEC-Q200 Compliant High-Current Shielded Power Inductors are designed to meet the high current density, high-temperature requirements, and harsh vibration operating environments of various electronic applications. Bourns SRPWA AEC-Q200 Compliant High-Current Shielded Power Inductors have a wider side terminal frame to withstand vibration levels of 15G typical and 30G peak. The inductors are also manufactured with a metal alloy powder core that features low DC resistance, high saturation current, low buzz noise, and excellent temperature stability with a shielded construction for low magnetic field radiation.

Bourns SRP1050WA, SRP5030WA, SRP6030WA, and SRP7050WA are AEC-Q200 compliant with an operating temperature range of -55°C to +165°C. These inductors are well-suited for DC-DC converters and power supplies in consumer, industrial, and telecom electronics applications, in which higher inductor reliability might be required.

Features

  • Shielded construction
  • Metal alloy powder core
  • High saturation current
  • Wide side terminal for enhanced mechanical strength
  • Excellent vibration resistance (15G typical, 30G peak)
  • High operating temperature (-55°C to +165°C)
  • Low buzz noise
  • AEC-Q200 compliant
  • RoHS compliant and halogen-free

Applications

  • Consumer
  • Industrial
  • Telecommunications

Specifications

  • Size (mm)
    • 11mm x 10mm x 5.1mm (SRP1050WA)
    • 5.5mm x 5.25mm x 2.8mm (SRP5030WA)
    • 7.1mm x 6.6mm x 2.8mm (SRP6030WA)
    • 7.9mm x 7.3mm x 5.2mm (SRP7050WA)
  • Inductance
    • 1.0μH to 100μH (SRP1050WA)
    • 0.68μH to 22μH (SRP5030WA)
    • 0.47μH to 22μH (SRP6030WA)
    • 1.0μH to 100μH (SRP7050WA)
  • Heating current (IRMS)
    • 2.7A to 30A (SRP1050WA)
    • 2.2A to 12A (SRP5030WA)
    • 2.9A to 19A (SRP6030WA)
    • 2.2A to 20A (SRP7050WA)
  • Saturation current (ISAT)
    • 4A to 37A (SRP1050WA)
    • 2A to 11.7A (SRP5030WA)
    • 3A to 19A (SRP6030WA)
    • 2A to 23A (SRP7050WA)
Đã phát hành: 2023-04-05 | Đã cập nhật: 2023-06-28