Bourns SRR1050HA Shielded Power Inductors
Bourns SRR1050HA Shielded Power Inductors are designed with a ferrite core/ferrite shield for low magnetic field radiation. These inductors are assembled with U-clip terminals for enhanced mounting strength. The SRR1050HA inductors are AEC-Q200 compliant and feature a broad operating temperature range of -55°C to 150°C. These shielded power inductors are RoHS-compliant and Halogen free. The SRR1050HA shielded power inductors are suitable for DC/DC converters and power supplies in consumer, industrial, and telecom applications.Features
- Shielded construction for low radiation
- U-clip terminal for enhanced mounting strength
- Wide operating temperature range
- AEC-Q200 compliant
- RoHS-compliant and Halogen free
Specifications
- 0.68µH to 470µH inductance range
- 0.6A to 9.5A heating current (Irms)
- 0.7A to 13.5A saturation current (Isat)
- 10mm x 10.2mm x 4.8mm dimensions
Applications
- DC/DC converters
- Power supplies in consumer, industrial, and telecom electronics
Dimensions
Đã phát hành: 2022-11-11
| Đã cập nhật: 2022-11-14