Brainboxes PE-405 Pure Embedded Ethernet Evaluation Kit

Brainboxes PE-405 Pure Embedded Ethernet Evaluation Kit is designed to access PE-505 functionality and simplify integration into test systems. This evaluation kit tests and debug prototypes before committing to a design. The PE-405 evaluation kit includes a pure embedded industrial 5-port Ethernet switch, mating board, USB cable, and MicroMatch to RJ45 adaptor cable. The mating board monitors power consumption and consists of a self-test button, link header, and LEDs. The PE-405 pure embedded Ethernet evaluation kit consists of 4 x MicroMatch 4-way headers and 1 x MicroMatch 8-way header.

Features

  • Quick easy access to all PE-505 functionality
  • Simplifies integration into test systems
  • Test and debug prototypes before committing to a design
  • Monitor power consumption, self-test button, link header, and LEDs
  • Pure embedded industrial 5 port Ethernet switch

Kit Contents

  • Mating board (breaks out all ports and functionality to RJ45 or usable headers)
  • USB cable
  • MicroMatch to RJ45 adaptor cable
  • 4 x MicroMatch 4-way headers
  • 1 x MicroMatch 8-way header
Brainboxes PE-405 Pure Embedded Ethernet Evaluation Kit

Videos

Đã phát hành: 2023-09-27 | Đã cập nhật: 2025-11-06