Bridgetek MM900EV LITE Development Module

Bridgetek MM900EV LITE Development Module is used to develop and demonstrate the functionality of the FT900 embedded microcontroller. This development module includes microSD card socket support, a hardware reset button, and several headers and connectors. Typical applications for Bridgetek MM900EV LITE Development Module include home security systems, home automation systems, USB capability products, embedded multimedia, and other industrial control systems.

Features

  • FT900 100-pin QFN package microcontroller
  • 5V alternative power supply DC connector
  • MicroSD card socket support
  • A micro-B USB for connecting to a USB host or providing a power supply over USB for the board
  • 2x8-pin, 2.54mm-pitch, dual-entry female header and 16-pin, 0.5mm-pitch FFC/FPC connectors for SPI master to support LCD modules
  • 2x5-pin, 1.27mm-pitch female Micro-MaTch connector for software download
  • 2x20-pin, 2.54mm-pitch female header support for external feature expansions
  • 2x15-pin, 2.54mm-pitch female header support for external feature expansions
  • Hardware reset button provided

Applications

  • Home security systems
  • Home automation systems
  • USB capability products
  • Embedded multimedia
  • Industrial control systems

Board Layout

Mechanical Drawing - Bridgetek MM900EV LITE Development Module
Đã phát hành: 2019-10-17 | Đã cập nhật: 2023-07-07