Broadcom ACPL-C797x Sigma-Delta Modulators
Broadcom ACPL-C797x Sigma-Delta Modulators are 1-bit, second-order modulators that convert an analog input signal into a high-speed data stream with galvanic isolation. These modulators operate in a wide 3V to 5.5V supply range to provide a serial interface for data and clocks. The ACPL-C797x modulators combined with optical coupling technology, offer high noise margins and excellent immunity against isolation-mode transients. The modulator data and on-chip sampling clock are encoded and transmitted across the isolation boundary to recover and decode into separate high-speed clock and data channels. The ACPL-C797x modulators feature ±200mV (full-scale ±320mV) differential inputs. These modulators are ideal for low-level signal sources in applications such as motor phase current measurements.Features
- Superior optical isolation and insulation
- 10MHz internal clock
- 1-bit second-order sigma-delta modulator
- 16-bit resolution with no missing codes (12-bit ENOB)
- 3.5µV/°C maximum offset drift
- ±1% gain error
- ±200mV linear range with a single 5V supply
- Wide 3V to 5.5V supply range for digital interfaces
- 25kV/µs common-mode transient immunity
- Compact, surface mount SSO-8 package
Applications
- Motor phase and rail current sensing
- Power inverter currents and voltage sensing
- Industrial process control
- Data acquisition systems
- General-purpose current and voltage sensing
- Traditional current transducer replacements
Functional Block Diagram
Pin Description
Đã phát hành: 2020-04-13
| Đã cập nhật: 2024-09-19