Broadcom HEDS-9830EVB Evaluation Board
Broadcom HEDS-9830EVB Evaluation Board provides the requirements and interface options for evaluating the AEDR-98x0 Reflective Incremental Encoders. The AEDR-98x0 Encoders integrate an LED light source and photo-detecting circuitry in a single package. These three-channel reflective optical encoders can be configured to analog or digital outputs employing Reflective Technology for motion control purposes. The selectable options available are two channels differential analog with a third channel differential digital or analog index output or three-channel digital differential A, B, and I output.Features
- Operating voltage 3.3V and 5.0V for both digital and analog mode
- 318LPI (12.52LPmm) base 625CPR at RoP 7.95mm encoding line density
- Built-in LED current regulation
- -40°C to +115°C operating temperature range
Top Side of the PCB
Bottom Side of the PCB
Đã phát hành: 2021-10-20
| Đã cập nhật: 2022-03-11