Broadcom HSM9-C450 Side View Infrared Emitter
Broadcom HSM9-C450 Side View Infrared Emitter is a side-emitting, surface-mount IR ChipLED available in a popular 3mm x 2.51mm industrial footprint. This LED comes with an integrated optical lens that narrows the viewing angle of the light beam, minimizing cross-talk and increasing the on-axis intensity. The narrow viewing angle allows effective light coupling into secondary optics, such as a light guide and a light pipe. Broadcom HSM9-C450 Side View Infrared Emitter is suitable for applications such as remote controls in home appliances, smart utility meters, a light curtain in industrial automation, and more. It is compatible with industry-standard automatic machine placement and reflow soldering.Features
- Infrared color
- Surface mount
- Compatible with reflow soldering
- Available in 8mm tape and 7" diameter reel
- RoHS 6 compliant
Specifications
- 18° viewing angle
- 940nm typical peak wavelength
- 20mW/Sr typical radiant intensity
- 9mW/Sr minimum radiant intensity
- 3mm x 2.51mm x 1.2mm dimensions (L x W x H)
Dimensions
Đã phát hành: 2019-11-11
| Đã cập nhật: 2023-06-26