Broadcom HSMF-C113/C115 Tricolor ChipLEDs

Broadcom HSMF-C113/C115 Tricolor ChipLEDs are housed in an ultra-small package of 2.5mm x 1mm x 1mm. These right-angle, surface-mount modules feature three dies with the freedom to create any color combination by mixing the three primary colors. Broadcom HSMF-C113/C115 Tricolor ChipLEDs offer high brightness using AlInGaP and InGaN die technology and are compatible with reflow soldering. Typical applications include backlighting, status and front-panel indicators, office automation, home appliances, and industrial equipment.

Features

  • Common anode
  • Small right-angle, surface-mount package, 2.5mm x 1mm x 1mm
  • Diffused optics
  • Available in 8mm tape on 7" diameter reels
  • High brightness using AlInGaP and InGaN die technology
  • Compatible with reflow soldering

Applications

  • Backlighting
  • Status indicators
  • Front-panel indicators
  • Office automation
  • Home appliances
  • Industrial equipment

Dimensions (mm)

Mechanical Drawing - Broadcom HSMF-C113/C115 Tricolor ChipLEDs
Đã phát hành: 2019-10-22 | Đã cập nhật: 2023-06-26