Bud Industries IPV-65 Rectangular Vents
Bud Industries IPV-65 Rectangular Vents are window vents for indoor and outdoor enclosures of any size that may be exposed to water, extreme temperatures, condensation, or pressure build-up. These window vents provide IP65-rated protection that can reach up to IP68 with additional adhesive or sealant. The series minimizes the risk of gasket breach due to excessive pressure or vacuum. Bud Industries IPV-65 Rectangular Vents offer -40°C to +100°C temperature resistance and are suited for plastic and metal enclosures.Features
- Designed for 100m x 100mm window
- Minimizes the risk of gasket breach due to excessive pressure or vacuum
- Waterproof and breathable, e-PTFE membrane is hydrophobic (water repellent) and oleophobic (low oil absorption)
- IP65-rated ingress protection
- Can reach up to IP68 with additional adhesive / sealant
- High air permeability, balancing pressure
- Continues to discharge gas without letting water seepage
- Chemically inert expanded PTFE (e-PTFE) thin film with chemical resistance
- -40°C to +100°C temperature resistance
- Water vapors allowed to exit enclosure, reducing risk of internal damage to electronic components
- Greatly reduces fog and condensation due to humidity build-up
- Porous structure, distributed evenly, high air permeability
- Corrosion resistant
- UV-resistant PC material
- 99.9% dustproof
- Suitable for both plastic and metal enclosures
- Available in black or white
- Maintenance free
- Long service life
Videos
Đã phát hành: 2019-11-04
| Đã cập nhật: 2023-06-20