Bulgin Vitalis Buccaneer Front & Rear Connectors
Bulgin Vitalis Buccaneer Front and Rear Panel-Mounting Connectors are available in plug and socket versions with 2, 3, 4, 6, 7, 9, 12, and 25 contact options. The front-panel connectors offer an average PCF reduction of 4.4kg CO2e per 100 units, while the rear-panel connectors provide an average PCF reduction of 8.9kg. These connectors from Bulgin are compatible with flex cable connectors and feature a single-hole fixing design.
Features
- Compatible with flex cable connectors
- Single-hole fixing
- Plug or socket versions
- 2, 3, 4, 6, 7, 9, 12, and 25 contacts
- Average PCF reduction
- 4.4kg CO2e per 100 units (front mount)
- 8.9kg CO2e per 100 units (rear mount)
Dimensions
Đã phát hành: 2025-10-16
| Đã cập nhật: 2025-11-14