Bulgin M-Series Buccaneer Connectors
Bulgin M-Series Buccaneer Connectors are designed to offer flexible connectivity solutions for a variety of industrial automation applications. These connectors are available in M5, M8, M12, M16, and M23 series built-in metal and plastic variants. Bulgin M-Series Buccaneer Connectors feature a reliable sensor, straight or right-angled configuration, actuator and data connectivity solutions, and backward-compatible versions. These rugged and robust interconnects are ideal for industries requiring secure and reliable connections.Features
- M5, M8, M12, M16, and M23 types
- Reliable sensor, actuator, and data connectivity solution
- Straight and right-angle configurations
- Quick and secure screw coupling mechanism
- Backward-compatible versions
- Available as field attachable connectors, receptacles, or with overmolded cables
- Plastic and metal variants
- Ratings from 1A, 30VAC/DC up to 8A, 250VAC/DC
- Overmolded cables PVC and PUR
- IP67 rating
- 1m to 15m cable lengths
- A-, B-, and D-coding options
- Power distribution units available
Applications
- Industrial
- Automation
- Fields requiring secure and reliable connections
- Robotics
- Measurement and instrumentation
- Manufacturing and machine tools
- Process control systems
- Medical
- Food and beverage processing
Videos
Đã phát hành: 2017-11-07
| Đã cập nhật: 2024-08-20