4 mm Cầu chì có đầu dây - Xuyên lỗ

Kết quả: 85
Chọn Hình ảnh Số Phụ tùng Nsx Mô tả Bảng dữ liệu Sẵn có Giá (USD) Lọc kết quả trong bảng theo đơn giá dựa trên số lượng của bạn. Số lượng RoHS Mô hình ECAD Sê-ri Sản phẩm Định mức dòng AC định mức điện áp Loại cầu chì Kiểu thân DC định mức điện áp Định mức ngắt Kiểu chấm dứt Kích thước / nhóm cầu chì Nhiệt độ làm việc tối thiểu Nhiệt độ làm việc tối đa Điện trở Đóng gói
Bel Fuse Fuses with Leads - Through Hole 2-Pin Radial Fuse, Rectangular, Time Lag, IEC, Bulk Pack, 5A 3,884Có hàng
Tối thiểu: 1
Nhiều: 1
: 2,000

0HAAL Micro Fuses 5 A 250 VAC Time Delay / Slow Blow Leaded Fuses 250 VDC 5 A Radial - 55 C + 125 C 10 mOhms Reel, Cut Tape
Bel Fuse Fuses with Leads - Through Hole 15A 350V 9,000Có hàng
Tối thiểu: 1
Nhiều: 1
: 1,000

0697H Specialty Fuses 15 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 3.5 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 12A 350V 7,711Có hàng
Tối thiểu: 1
Nhiều: 1

0697H Specialty Fuses 12 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 4.7 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V UL FA LL .100A TE5 2,057Có hàng
Tối thiểu: 1
Nhiều: 1
: 1,400

395 PCB Mount Fuses 100 mA 125 VAC Fast Blow Leaded Fuses 100 A Radial TE5 - 40 C + 85 C 7.491 Ohms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 2-Pin Radial Fuse Rectangular Time Lag IEC Bulk Pack 1A 1,317Có hàng
Tối thiểu: 1
Nhiều: 1

0697W 1 A 350 VAC Time Delay / Slow Blow 72 VDC Bulk
Bel Fuse Fuses with Leads - Through Hole 2-Pin Radial Fuse Rectangular Time Lag IEC Ammo Pack 2.5A 3,729Có hàng
Tối thiểu: 1
Nhiều: 1
: 1,000

0697W 2.5 A 350 VAC Time Delay / Slow Blow 72 VDC Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 20A 350V 4,513Có hàng
Tối thiểu: 1
Nhiều: 1

0697H Specialty Fuses 20 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 2.6 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC TL TE5 LL AMMO 4A 972Có hàng
Tối thiểu: 1
Nhiều: 1
: 1,400

400 PCB Mount Fuses 4 A 250 VAC Time Delay / Slow Blow Leaded Fuses 130 A Radial TE5 - 40 C + 85 C 12.35 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 2-Pin Radial Fuse, Rectangular, Time Lag, IEC, Bulk Pack, 1A 9,086Có hàng
Tối thiểu: 1
Nhiều: 1
: 2,000

0HAAL Micro Fuses 1 A 250 VAC Time Delay / Slow Blow Leaded Fuses 250 VDC 1 A Radial - 55 C + 125 C 80 mOhms Reel, Cut Tape
Bel Fuse Fuses with Leads - Through Hole 2-Pin Radial Fuse, Rectangular, Time Lag, IEC, Bulk Pack, 4A 7,846Có hàng
Tối thiểu: 1
Nhiều: 1
: 2,000

0HAAL Micro Fuses 4 A 250 VAC Time Delay / Slow Blow Leaded Fuses 250 VDC 4 A Radial - 55 C + 125 C 14 mOhms Reel, Cut Tape
Bel Fuse Fuses with Leads - Through Hole 2-Pin Radial Fuse, Rectangular, Time Lag, IEC, Bulk Pack, 1.6A 3,801Có hàng
Tối thiểu: 1
Nhiều: 1
: 2,000

0HAAL Micro Fuses 1.6 A 250 VAC Time Delay / Slow Blow Leaded Fuses 250 VDC 1.6 A Radial - 55 C + 125 C 44 mOhms Reel, Cut Tape
Bel Fuse Fuses with Leads - Through Hole 2-Pin Radial Fuse, Rectangular, Time Lag, IEC, Ammo Pack, 1.6A 750Có hàng
Tối thiểu: 1
Nhiều: 1
: 1,000

0HAAL Micro Fuses 1.6 A 250 VAC Time Delay / Slow Blow Leaded Fuses 250 VDC 1.6 A Radial - 55 C + 125 C 44 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 2-Pin Radial Fuse, Rectangular, Time Lag, IEC, Bulk Pack, 2A 2,584Có hàng
Tối thiểu: 1
Nhiều: 1

0HAAL Micro Fuses 2 A 250 VAC Time Delay / Slow Blow Leaded Fuses 250 VDC 2 A Radial - 55 C + 125 C 33 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 2-Pin Radial Fuse, Rectangular, Time Lag, IEC, Bulk Pack, 2.5A 6,076Có hàng
Tối thiểu: 1
Nhiều: 1
: 2,000

0HAAL Micro Fuses 2.5 A 250 VAC Time Delay / Slow Blow Leaded Fuses 250 VDC 2.5 A Radial - 55 C + 125 C 24 mOhms Reel, Cut Tape
Bel Fuse Fuses with Leads - Through Hole 2-Pin Radial Fuse, Rectangular, Time Lag, IEC, Ammo Pack, 2.5A 3,915Có hàng
Tối thiểu: 1
Nhiều: 1
: 1,000

0HAAL Micro Fuses 2.5 A 250 VAC Time Delay / Slow Blow Leaded Fuses 250 VDC 2.5 A Radial - 55 C + 125 C 24 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 2-Pin Radial Fuse, Rectangular, Time Lag, IEC, Bulk Pack, 3.15A 5,217Có hàng
Tối thiểu: 1
Nhiều: 1
: 2,000

0HAAL Micro Fuses 3.15 A 250 VAC Time Delay / Slow Blow Leaded Fuses 250 VDC 3.15 A Radial - 55 C + 125 C 18 mOhms Reel, Cut Tape
Bel Fuse Fuses with Leads - Through Hole 2-Pin Radial Fuse, Rectangular, Time Lag, IEC, Ammo Pack, 3.15A 4,911Có hàng
Tối thiểu: 1
Nhiều: 1
: 1,000

0HAAL Micro Fuses 3.15 A 250 VAC Time Delay / Slow Blow Leaded Fuses 250 VDC 3.15 A Radial - 55 C + 125 C 18 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 2-Pin Radial Fuse, Rectangular, Time Lag, IEC, Ammo Pack, 4A 2,068Có hàng
Tối thiểu: 1
Nhiều: 1
: 1,000

0HAAL Micro Fuses 4 A 250 VAC Time Delay / Slow Blow Leaded Fuses 250 VDC 4 A Radial - 55 C + 125 C 14 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 2-Pin Radial Fuse, Rectangular, Time Lag, IEC, Ammo Pack, 5A 3,653Có hàng
Tối thiểu: 1
Nhiều: 1
: 1,000

0HAAL Micro Fuses 5 A 250 VAC Time Delay / Slow Blow Leaded Fuses 250 VDC 5 A Radial - 55 C + 125 C 10 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 2-Pin Radial Fuse, Rectangular, Time Lag, IEC, Bulk Pack, 6.3A 954Có hàng
Tối thiểu: 1
Nhiều: 1

0HAAL Micro Fuses 6.3 A 250 VAC Time Delay / Slow Blow Leaded Fuses 250 VDC 6.3 A Radial - 55 C + 125 C 8 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 16A 350V 10,172Có hàng
Tối thiểu: 1
Nhiều: 1
: 1,000

0697H Specialty Fuses 16 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 3.3 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 300V TL TE5 LL 1A 5,597Có hàng
Tối thiểu: 1
Nhiều: 1
: 1,400

369 PCB Mount Fuses 1 A 300 VAC Time Delay / Slow Blow Leaded Fuses 50 A Radial TE5 - 40 C + 125 C 71.5 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 300V TL TE5 LL 2A 9,224Có hàng
7,000Dự kiến 16/06/2026
Tối thiểu: 1
Nhiều: 1
: 1,400

369 PCB Mount Fuses 2 A 300 VAC Time Delay / Slow Blow Leaded Fuses 50 A Radial TE5 - 40 C + 85 C 29.8 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V IEC TL TE5 SL SPECIAL .500A 1,985Có hàng
Tối thiểu: 1
Nhiều: 1

400 PCB Mount Fuses 500 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 130 A Radial TE5 - 40 C + 85 C Bulk
Bel Fuse Fuses with Leads - Through Hole 10A 350V 4,152Có hàng
Tối thiểu: 1
Nhiều: 1

0697H Specialty Fuses 10 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 5.5 mOhms Bulk