DB Unlimited
Infineon
Knowles
M5Stack
PUI Audio
Same Sky
Syntiant
TDK
AMM
CAMERON
CMM
CORNELL2
DMM
EVEREST
ICS
IM68A130
IM73D122
INMP621
MEMS
MM
MM20
MORELLO
Precise
QUARTZ
RAMIS
RAMIS-B
SPG
SPH
0.5 dB
- 56 dB
- 55 dB
- 46 dB
- 45 dB
- 44 dB, 38 dB
- 43 dBV
- 42 dB
- 42 dBFS
- 42 dBV
- 41 dB
- 41 dBFS
- 40 dB
- 38 dB
- 38 dB, - 44 dB
- 38 dBV
- 38 dBV/Pa
- 37 dB
- 37 dBFS
- 37 dBV
57 dB, 59 dB
57 dBA
57.5 dB
58 dB
58 dBA
59 dB
59 dBA
60 dB
60 dBA
61 dB
61 dB, 63 dB
61 dBA
61.4 dB, 94 dB
62 dB
62 dBA
62.5 dB
62.5 dBV/Pa
63 dB
63 dBA
63.5 dB
5.1 Ohms
130 Ohms
170 Ohms
190 Ohms
200 Ohms
250 Ohms
300 Ohms
330 Ohms
338 Ohms
355 Ohms
400 Ohms
750 Ohms
5.1 kOhms
5.5 kOhms
6 Hz to 20 kHz
10 Hz to 10 kHz
10 Hz to 15 kHz
10 Hz to 20 kHz
10 Hz to 80 kHz
20 Hz
20 Hz to 10 kHz
20 Hz to 18 kHz
20 Hz to 20 kHz
20 Hz to 20 kHz, 350 kHz to 800 kHz, 1 MHz to 4.8 MHz
25 Hz to 20 kHz
27 Hz to 20 kHz
30 Hz
30 Hz to 10 kHz
30 Hz to 15 kHz
35 Hz to 20 kHz
37 Hz to 15 kHz
40 Hz to 15 kHz
45 Hz to 20 kHz
50 Hz to 20 kHz
38 uA
80 uA
80 uA, 150 uA
90 uA, 200 uA
100 uA
105 uA
110 uA
130 uA
130 uA, 150 uA
132 uA, 142 uA
135 uA
140 uA
145 uA
150 uA
155 uA
160 uA
165 uA
170 uA
175 uA
180 uA
900 mV
1.08 V to 1.98 V
1.2 V to 1.8 V
1.3 V
1.5 V to 3.6 V
1.5 VDC
1.5 VDC to 3.6 VDC
1.52 V to 3.63 V
1.6 V to 3.465 V
1.6 V to 3.6 V
1.62 V to 1.98 V
1.62 V to 3.6 V
1.62 to 3.6 VV
1.65 V to 1.98 V
1.65 V to 3.6 V
1.65 V to 3.63 V
1.8 V
1.8 VDC
2 V
2 VDC
0 C
- 40 C
- 30 C
- 20 C
- 17 C
+ 63 C
+ 70 C
+ 85 C
+ 100 C
+ 105 C
Analog
Analog, Differential
Differential
Digital
Digital, I2S
Digital, PDM
PDM
PDM Output
2.75 mm
3 mm
3.1 mm
3.25 mm
3.35 mm
3.5 mm
3.6 mm
3.76 mm
4 mm
4.72 mm
24 mm
1.85 mm
2 mm
2.2 mm
2.24 mm
2.25 mm
2.5 mm
2.65 mm
2.68 mm
2.95 mm
3 mm
3.3 mm
3.56 mm
3.76 mm
24 mm
0.726 mm
0.8 mm
0.85 mm
0.88 mm
0.9 mm
0.95 mm
0.96 mm
0.97 mm
0.98 mm
1 mm
1.05 mm
1.06 mm
1.1 mm
1.15 mm
1.2 mm
1.25 mm
1.26 mm
1.3 mm
1.55 mm
1.7 mm
Bulk
Cut Tape
MouseReel
Reel
Tray