ARM
Freescale
NXP
Renesas
STMicroelectronics
ARM Cortex-A35
ARM Cortex-A35, ARM Cortex-M33
ARM Cortex-A55
i.MX253
i.MX283
i.MX287
i.MX537
i.MX 6Quad
i.MX 6S7
i.MX 6U7
i.MX 6ULL MCIMX6Y2
i.MX 8M
i.MX 8M Mini
i.MX 8M Nano
i.MX 8M Plus
i.MX 93
RZ/G2L
STM32MP1
STM32MP151A
STM32MP157C
200 MHz, 650 MHz
400 MHz
400 MHz, 1.6 GHz
454 MHz
600 MHz, 1.4 GHz
792 MHz
800 MHz
800 MHz, 1.6 GHz
1 GHz
1.2 GHz
1.4 GHz
1.5 GHz
1.6 GHz
128 MB
256 MB
512 MB
1 GB
2 GB
0 GB
256 MB
512 MB
1 GB
2 GB
32 kB, 256 kB
32 kB, 512 kB
128 kB
1 MB
64 MB
128 MB
512 MB
3.1 V to 3.6 V
3.1 V to 5.5 V
3.3 V
3.3 V to 5 V
5 V
CAN, I2C, UART
CAN, I2C, UART, USB
Ethernet, FD-CAN, I2C, MIPI-DSI, SAI, SPI, UART, USB
Ethernet, I2C, MIPI CSI, SAI, SPI, UART, USB
Ethernet, I2C, SAI, SPI, UART, USB
Ethernet, UART, USB
I2C
I2C, SPI, UART
I2C, SPI, UART, USB
LVDS, USB
0 C
- 40 C
- 30 C
- 25 C
- 20 C
27 mm x 27 mm x 2.3 mm
27 mm x 27 mm x 2.6 mm
29 mm x 29 mm x 2.6 mm
33 mm x 33 mm x 5.6 mm
67.6 mm x 26 mm x 3.6 mm
67.6 mm x 26 mm x 4 mm
67.6 mm x 31 mm x 3.6 mm
68 mm x 26 mm x 4 mm
68 mm x 31 mm x 4 mm
67.6mm x 26 mm x 4 mm