ADLINK Technology
Advantech
ARBOR Technology
congatec
Ka-Ro electronics
SECO
COM Express
COM Express Basic Type 6
COM Express Compact Type 2
COM Express Evaluation Carrier Type 6
COM Express Mini
COM Express Mini Type 10
OSM 1.1
Qseven
Qseven 1.2
Qseven 2.0
SMARC
SMARC v1.1
SMARC v2.1
SO-DIMM
AMD
Freescale
Intel
NXP
VIA
7305E
Atom E640
Atom X6200FE
Atom x7211RE
Celeron 7305E
G-Series
i.MX 6
i.MX 6Dual
i.MX 6DualLite
i.MX 6Quad
i.MX 6Solo
i.MX 8ULP
VIA Nano U3500
EG20T
Integrated
Integrated RGMII
Integrated SoC
N200
N50
VIA VX900
x7211RE
512 MB
1 GB
2 GB
4 GB
16 GB
64 GB
0 GB
512 kB
1 MB
256 MB
1 GB
2 GB
4 GB
16 GB
512 kB
1 MB
1.5 MB
6 MB
8 MB
3 V to 5.25 V
3.1 V to 5.5 V
4.75 V to 20 V
4.75 V to 5.25 V
5 V
8.5 V to 20 V
12 V
Audio, CAN, Ethernet, GPIO, I2C, LVDS, MIPI-CSI, PCIe, SATA III, SPI, UART, USB 2.0, USB 3.2
Audio, CAN, Ethernet, GPIO, I2C, SATA, SPI, UART, USB
Audio, CAN, I2C, SDI, SPI, UART
Audio, I2C, PCIe, SMBus, USB
Audio, LPC, PCle, SPI
CAN, Ethernet, QSPI, SPI, UART, USB
CAN, GPIO, I2C, I2S, PCIe, UART, USB
CAN, GPIO, I2C, I2S, SATA, SDIO, UART, USB
DDI, Ethernet, GPIO, PCIe Gen4x8, UART, USB 2.0, USB 3.2
Ethernet, I2C, SPI, USB
HDMI, I2C, LAN, PCIe, SATA, SPI, UART, USB
I2C
I2C, LPC, SATA, SPI, USB
LPC, Pcle
LPC, PCle, SPI
30 mm x 30 mm
40 mm x 70 mm
67.6 mm x 31 mm x 3.6 mm
70 mm x 70 mm
70 mm x 70 mm x 5 mm
82 mm x 50 mm
82 mm x 50 mm x 5 mm
84 mm x 55 mm
95 mm x 95 mm
125 mm x 95 mm