ADLINK Technology
Advantech
ARBOR Technology
congatec
Eurotech
IEI
Ka-Ro electronics
COM Express
COM Express Basic Type 2
COM Express Basic Type 6
COM Express Basic Type 7
COM Express Compact Type 2
COM Express Compact Type 6
COM Express Mini, Type 10
COM Express Mini Type 10
COM Express Type 6
COM-HPC
COM-HPC Size A
COM-HPC Size C
COM-HPC Size E
ETX
PICMG COM.0
PICMG Rev 1.0
SMARC
SMARC v2.1
SO-DIMM
Altera
AMD
Ampere
Freescale
Intel
NXP
Texas Instruments
Atom
Atom E3815
Atom E3827
Atom E3845
Atom E3950
Atom X7425E
Atom x6211E
Atom x6413E
Atom x6425E
Atom x6425RE
Celeron 3965U
Celeron 6305E
Celeron 7305E
Celeron G3902E
Celeron J1900
Celeron U300E
Celeron-3955U
Core i7-13700E
Core i3-11100HE
Core i3-1215UE
CM236
CM238
CM246
F71869ED
HM175
HM370
Integrated
Integrated PCH-LP
Integrated SoC
QM170
QM175
QM370
QM87
RM590E
SLB 9665 XT2.0
TPM 2.0
792 MHz
800 MHz
1 GHz
1.1 GHz
1.2 GHz
1.2 GHz, 1.5 GHz
1.2 GHz, 1.7 GHz
1.2 GHz, 1.8 GHz
1.3 GHz
1.33 GHz
1.4 GHz
1.46 GHz
1.5 GHz
1.5 GHz, 1.9 GHz
1.6 GHz
1.6 GHz, 2.1 GHz
1.7 GHz
1.75 GHz
1.8 GHz
1.8 GHz, 2.4 GHz
0 GB
512 MB
1 GB
2 GB
2.4 GB
4 GB
8 GB
16 GB
32 GB
48 GB
64 GB
96 GB
128 GB
256 GB
768 GB
128 kB
512 kB
1 MB
1.5 MB
2 MB
3 MB
4 MB
6 MB
8 MB
9 MB
10 MB
12 MB
15 MB
18 MB
20 MB
24 MB
25 MB
30 MB
36 MB
3.1 V to 5.5 V
3.3 V to 5 V
4.75 V to 20 V
5 V
5 V to 14 V
5 V to 20 V
8 V to 20 V
8.5 V to 12 V
8.5 V to 20 V
12 V
12.1 V, 12.2 V
20 V
Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0
Audio, CAN, Ethernet, GPIO, I2C, I2S, PCle, SATA, SDIO, Serial, SPI, USB
Audio, DDI, eDP, eSPI, Ethernet, GPIO, I2C, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2
Audio, DDI, eDP, Ethernet, eSPI, GPIO, I2C, MIPI-CSI, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0
Audio, DDI, eDP, Ethernet, GPIO, LVDS, PATA, PCIe, SATA III, UART, USB 2.0, USB 3.0, VGA, Video
Audio, DDI, eDP, Ethernet, GPIO, LVDS, PATA, PCIe, SATA III, USB 2.0, VGA, Video
Audio, DDI, eDP, Ethernet, GPIO, LVDS, PCIe, SATA III, UART, USB 2.0, USB 3.0, VGA
Audio, DDI, eDP, Ethernet, GPIO, LVDS, PCIe, SATA III, UART, USB 2.0, USB 3.1, VGA, Video
Audio, DDI, eDP, Ethernet, LVDS, PCIe Gen3, SATA III, UART, USB 2.0, USB 3.2, VGA
Audio, DDI, eDP, Ethernet, LVDS, PCIe Gen3, SATA III, USB 2.0, USB 3.2, VGA
Audio, DDI, eDP, LVDS, PCIe Gen3x4/8/16, SATA III, USB 2.0, USB 3.0
Audio, DP, DVI, eDP, HDMI, LVDS, PCIe Gen2x1/2/4, SATA III, UART, USB 2.0, USB 3.0
Audio, DP, Ethernet, I2C, PCIe, SATA, Serial, SPI, USB 3.1, USB 3.2
Audio, DP++, Ethernet, I2C, PCIe, SATA, Serial, SPI
Audio, eMMC, Ethernet, DDI, I2C, LVDS, PCIe, SATA, UART, USB 2.0, USB 3.1, VGA
Audio, Ethernet, ISA, Parallel, PCI, RS-232, USB 2.0
CAN FD, DP, Ethernet, I2C, I2S, LVDS, MIPI-CSI, MIPI-DSI, PCIe, SDIO, UART, USB 2.0, USB 3.0
DDI, eDP, Ethernet, GPIO, LVDS, PCIe, UART, USB 2.0, USB 3.2, VGA
DDI, Ethernet, GPIO, PCIe Gen4x8, UART, USB 2.0, USB 3.2
DDI, GPIO, PCIe Gen4x4/8, UART, USB 2.0, USB 3.2
0 C
- 45 C
- 40 C
- 25 C
- 20 C
67.6 mm x 26 mm x 4 mm
67.6 mm x 31 mm x 3.6 mm
68 mm x 26 mm x 4 mm
68 mm x 31 mm x 4 mm
82 mm x 50 mm
84 mm x 55 mm
95 mm x 125 mm
95 mm x 95 mm
114 mm x 95 mm x 1.6 mm
120 mm x 95 m
120 mm x 95 mm
125 mm x 95 mm
160 mm x 120 mm
160 mm x 160 mm
200 mm x 160 mm