ARM
Freescale
NXP
Renesas
STMicroelectronics
ARM Cortex-A35
ARM Cortex-A35, ARM Cortex-M33
ARM Cortex-A55
i.MX253
i.MX283
i.MX287
i.MX537
i.MX 6Quad
i.MX 6S7
i.MX 6U7
i.MX 6ULL MCIMX6Y2
i.MX 8M
i.MX 8M Mini
i.MX 8M Nano
i.MX 8M Plus
i.MX 93
RZ/G2L
STM32MP1
STM32MP151A
STM32MP157C
200 MHz, 650 MHz
209 MHz, 650 MHz
400 MHz
400 MHz, 1.6 GHz
454 MHz
600 MHz, 1.4 GHz
792 MHz
800 MHz
800 MHz, 1.6 GHz
1 GHz
1.2 GHz
1.4 GHz
1.5 GHz
1.6 GHz
128 MB
256 MB
512 MB
1 GB
2 GB
0 GB
256 MB
512 MB
1 GB
2 GB
32 kB, 256 kB
32 kB, 512 kB
128 kB
1 MB
64 MB
128 MB
512 MB
3.1 V to 3.6 V
3.1 V to 5.5 V
3.3 V
3.3 V to 5 V
5 V
CAN, Ethernet, I2C, MIPI DSI, PWM, SAI, SPI, UART, USB
CAN, I2C, UART
CAN, I2C, UART, USB
Ethernet, FD-CAN, I2C, MIPI-DSI, SAI, SPI, UART, USB
Ethernet, I2C, MIPI CSI, SAI, SPI, UART, USB
Ethernet, I2C, SAI, SPI, UART, USB
Ethernet, UART, USB
I2C
I2C, SPI, UART
I2C, SPI, UART, USB
LVDS, USB
0 C
- 40 C
- 30 C
- 25 C
- 20 C
27 mm x 27 mm x 2.3 mm
27 mm x 27 mm x 2.6 mm
29 mm x 29 mm x 2.6 mm
33 mm x 33 mm x 5.6 mm
67.6 mm x 26 mm x 3.6 mm
67.6 mm x 26 mm x 4 mm
67.6 mm x 31 mm x 3.6 mm
68 mm x 26 mm x 4 mm
68 mm x 31 mm x 4 mm
67.6mm x 26 mm x 4 mm