82 mm x 50 mm
COM Express Basic
COM Express Basic Pin-out Type 6
COM Express Basic Type 6
COM Express Basic Type 7
COM Express Compact
COM Express Compact Type 6
COM Express Evaluation Carrier Type 6
COM Express Mini, Type 10
COM Express Mini Pin-out Type 10
COM Express Mini Type 10
COM Express Type 6
COM Express Type 7
COM-HPC
COM-HPC Mini
COM-HPC Size A
COM-HPC Size B
COM-HPC Size C
Qseven
Qseven 2.0
AMD
Intel
NXP
Texas Instruments
Xeon
7305E
6600HE
Atom
Atom E3805
Atom E3826
Atom E3845
Atom E3940
Atom E3950
Atom x5-E3930
Atom x5-E3940
Atom x6211E
Atom x6212RE
Atom x6413E
Atom x6414RE
Atom x6425E
Atom x6425RE
Atom x7-E3950
Atom x7425E
Celeron
Celeron 3965U
CM238
HM170
HM175
HM570E
Integrated PCH-LP
Integrated SoC
QM175
QM370
QM580E
RM590E
SMARC 2.0
SoC
200 MHz
800 MHz
900 MHz to 3.3 GHz, 1.2 GHz to 4.4 GHz
900 MHz, 1 GHz
900 MHz, 1.2 GHz
1 GHz
1.1 GHz
1.1 GHz to 3.3 GHz, 2.5 GHz to 4.4 GHz
1.1 GHz, 1.4 GHz
1.2 GHz
1.2 GHz to 3.5 GHz, 2.6 GHz to 4.7 GHz
1.2 GHz, 1.5 GHz
1.2 GHz, 1.7 GHz
1.2 GHz, 1.8 GHz
1.2 GHz, 1.9 GHz
1.3 GHz
1.3 GHz to 3 GHz
1.3 GHz, 1.8 GHz
1.33 GHz
1.4 GHz
0 GB
1 MB
22 MB
26 MB
42 MB
1 GB
2 GB
4 GB
8 GB
16 GB
32 GB
48 GB
64 GB
128 GB
256 GB
1 TB
0 GB
512 kB
1 MB
2 MB
22 MB
8 GB
16 GB
32 GB
64 GB
512 kB
1 MB
1.5 MB
2 MB
3 MB
4 MB
6 MB
8 MB
9 MB
10 MB
12 MB
15 MB
16 MB
18 MB
20 MB
24 MB
25 MB
30 MB
32 MB
36 MB
3 V to 5.25 V
3.3 V to 5 V
3.3 V/5 V
4.75 V TO 20 V
4.75 V to 20 V
5 V
8
8 V to 20 V
8.5 V to 20 V
12 V
12 VDC
Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0
Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB
Audio, CAN, Ethernet, GPIO, I2C, PCIe, UART, USB
Audio, DDI, eDP, Ethernet, eSPI, GPIO, I2C, MIPI-CSI, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0
Audio, DP, Ethernet, I2C, PCIe, SATA, Serial, SPI, USB 2.0, USB 3.2
Audio, DP, Ethernet, I2C, PCIe, SATA, Serial, SPI, USB 3.1, USB 3.2
Audio, DP++, Ethernet, I2C, PCIe, SATA, Serial, SPI
Audio, eMMC, Ethernet, DDI, I2C, LVDS, PCIe, SATA, UART, USB 2.0, USB 3.1, VGA
Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB
Audio, Ethernet, PCIe, Serial, USB
Audio, Ethernet, Serial, USB
Audio, GPIO, I2C, I2S, MIPI CSI, SPI
CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB
CAN, GPIO, I2C, I2S, PCIe, SPI, USB
CAN FD, DP, Ethernet, I2C, I2S, LVDS, MIPI-CSI, MIPI-DSI, PCIe, SDIO, UART, USB 2.0, USB 3.0
DP, DP++, Ethernet, GPIO, PCIe Gen3/4, SATA III, SPI, UART, USB 2.0, USB 3.2, USB 4.0
DP, eDP, eSPI, Ethernet, GPIO, HDMI, I2C, I2S, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.0
Ethernet, GPIO, I2C, SPI, UART, USB
Ethernet, I2C, PCle, Serial, USB
Ethernet, I2C, SPI, USB
55 mm x 84 mm
70 mm x 70 mm
82 mm x 50 mm
82 mmx 50 mm
84 mm x 55 mm
95 mm x 120 mm
95 mm x 125 mm
95 mm x 70 mm
95 mm x 95 mm
120 mm x 120 mm
120 mm x 95 m
120 mm x 95 mm
125 mm x 95 mm
160 mm x 120 mm
160 mm x 160 mm
200 mm x 160 mm