BECOM
congatec
Ka-Ro electronics
COM Express Compact Type 6
COM-HPC Mini
COM-HPC Size A
Qseven
SMARC v2.1
SO-DIMM
Freescale
Intel
NXP
Texas Instruments
ARM Cortex-A35
Atom E3825
Core i3-1315URE
Core i3-1320PRE
Core i3-13300HRE
Core i5-1345URE
Core i5-1350PRE
Core i5-13600HRE
Core i7-1365URE
Core i7-1370PRE
Core i7-13800HRE
DRA829JM
i.MX253
i.MX537
TDA4VM88
400 MHz
800 MHz
1.2 GHz
1.2 GHz, 1.7 GHz
1.33 GHz
1.4 GHz
1.5 GHz
1.7 GHz
1.8 GHz
1.9 GHz
2 GHz
2.1 GHz
2.5 GHz
2.7 GHz
1 MB
8 MB
10 MB
12 MB
18 MB
24 MB
64 MB
3.1 V to 5.5 V
5 V
8 V to 20 V
Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0
Audio, DDI, eDP, Ethernet, eSPI, GPIO, I2C, MIPI-CSI, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0
CAN, I2C, UART, USB
CAN FD, DP, Ethernet, I2C, I2S, LVDS, MIPI-CSI, MIPI-DSI, PCIe, SDIO, UART, USB 2.0, USB 3.0
DP, DP++, Ethernet, GPIO, PCIe Gen3/4, SATA III, SPI, UART, USB 2.0, USB 3.2, USB 4.0
SPI, UART
33 mm x 33 mm x 5.6 mm
67.6 mm x 26 mm x 3.6 mm
70 mm x 70 mm
82 mm x 50 mm
95 mm x 70 mm
95 mm x 95 mm
120 mm x 95 mm
67.6mm x 26 mm x 4 mm