ADLINK Technology
ARBOR Technology
Axiomtek
congatec
Eurotech
IEI
Ka-Ro electronics
Seeed Studio
COM Express Basic Type 2
COM Express Basic Type 6
COM Express Compact Type 2
COM Express Compact Type 6
COM Express Mini Type 10
COM Express Type 16
COM Express Type 6
MXM 3.1 Type A
MXM 3.1 Type B
Qseven
Qseven 2.0
Qseven 2.1
SMARC v2.0
SMARC v2.1.1
SO-DIMM
AMD
Broadcom
Freescale
Intel
NVIDIA
NXP
Qualcomm
VIA
Atom D2550
Atom E3815
Atom E3825
Atom E3827
Atom E3845
Atom E640
Atom N2600
Atom N455
BCM2711
Celeron 827E
Celeron J1900
Celeron N3060
Celeron N3160
Celeron N3350
Core 2 Duo, Celeron M
Core 2 Duo, Core Duo, Celeron M
Core i5-4402E
Core i7-2610UE
Core i7-3555LE
Fusion R-Series
AMD FCH A75
EG20T
HM65
Integrated SoC
Intel 945GME + ICH7M
Intel GME965 + ICH8M
Intel ICH8M
NM10
QM67
QM77
QM87
VIA VX900
200 MHz
667 MHz
800 MHz
930 MHz
945 MHz
1 GHz
1.117 GHz
1.192 GHz
1.33 GHz
1.395 GHz
1.4 GHz
1.46 GHz
1.5 GHz
1.6 GHz
1.7 GHz
1.75 GHz
1.81 GHz, 2.42 GHz, 2.84 GHz
1.86 GHz
1.91 GHz
2 GHz
1 GB
2 GB
8 GB
16 GB
32 GB
0 GB
4 GB
6 GB
8 GB
16 GB
128 kB, 256 kB, 512 kB
1 MB
2 MB
3 MB
3.1 V to 5.5 V
3.3 V/5 V
4.75 V to 20 V
5 V
5 V, 12 V
8 V to 20 V
10.8 V to 36 V
12 V
12.1 V, 12.2 V
Audio, DDI, Ethernet, I2C, LPC, PCIe, SATA, SMBus,
Audio, Ethernet, I2C, LPC, PCIe, SATA, SMBus, SPI,
Audio, I2C, LPC, PCle, SPI
Audio, LPC, PCle, SPI
Audio, PCle
CAN, GPIO, HDMI, I2C, I2S, LVDS, MIPI-CSI, MIPI-DSI, PCIe, SPI, UART, USB 2.0, USB 3.0
DP, PCIe Gen3x16
DP, PCIe Gen4x16
DP, PCIe Gen4x8
Ethernet, HDMI, PCIe, USB
Ethernet, Serial, USB
GPIO, I2C, I2S, MIPI CSI, SPI
LPC, PCI, PCle
LPC, PCI, PCle, SPI
LPC, Pcle
LPC, PCle, SPI
PCle
67.6 mm x 31 mm x 3.6 mm
70 mm x 70 mm
82 mm x 50 mm
82 mm x 70 mm x 4.8 mm
84 mm x 55 mm
95 mm x 95 mm
95 mm x 95 mm x 2 mm
105 mm x 82 mm x 4.8 mm
124 mm x 76 mm x 35 mm
125 mm x 95 mm