ARM
Freescale
Intel
NVIDIA
Rockchip
ARM Cortex A78AE
Atom E3826
Celeron
Core i3-6100U
Core i5
Core i5-8500T
i.MX 6
i7-8665UE, i5-8365UE
Jetson T4000, Jetson T5000
RK3288
RK3399
Freescale i.MX6 RGMII
Integrated SoC
Q370
Realtek ALC888S
918 MHz
930 MHz, 1.3 GHz
1 GHz
1.46 GHz
1.6 GHz
2.1 GHz
2.3 GHz
2.42 GHz
4.4 GHz
4.8 GHz
9 V to 24 V
9 V to 36 V
9 VDC to 36 VDC
10 V to 36 V
12 V
12 VDC
19 V to 36 V
20 VDC to 28 VDC
Audio, Ethernet, HDMI, PCIe, USB
Audio, Ethernet, Serial, USB
Audio, HDMI, LAN, USB
Ethernet, HDMI, LAN, PCIe, RS-232, RS-232/422/485, RJ45, USB
Ethernet, USB
HDMI, LAN, Serial, USB
I2C
RJ-45, USB
Serial
USB
+ 40 C
+ 50 C
+ 55 C
+ 60 C
85 mm x 139 mm x 152 mm
111 mm x 77 mm x 30 mm
138.5 mm x 35.98 mm x 116.4 mm
170 mm x 118 mm x 70 mm
177 mm x 174 mm x 60 mm
177 mm x 174 mm x 80 mm
181.4 mm x 180 mm x 81.7 mm
188 mm x 44.2 mm x 188 mm
190 mm x 150 mm x 43 mm
191 mm x 129 mm x 30 mm
194.8 mm x 174.3 mm x 65.85 mm
200 mm x 140 mm x 70 mm
215 mm x 200 x 75 mm
217 mm x 184.5 mm x 76.4 mm
320 mm x 132 mm x 310 mm