ADLINK Technology
Advantech
ARBOR Technology
Asus
IEI
Nexcom
StereoLabs
Arm Cortex-A78AE
Atom, x7211RE
Atom N2800
Atom x7211RE
Atom x7213RE
Atom x7433RE
Atom x7835RE
Celeron 7305
Celeron 7305, Core i3-1215U. Core i5-1235U, Core i7-1255U
Celeron J6412
Celeron N4500
Celeron P4500
Core 3 100U
Core 5 120U
Core 5 210H
Core 7 240H
Core i3-1115G4
Core i3-1315U
Core i3-1315UE
Core i3-2340UE
H310 PCH
HM55
HM870
Integrated
NM10
Q170 PCH
QM67 PCH
SoC
1 GHz
1.2 GHz to 4.7 GHz
1.3 GHz
1.3 GHz to 4.9 GHz
1.5 GHz
1.5 GHz to 5.1 GHz
1.6 GHz
1.6 GHz to 4.8 GHz
1.7 GHz
1.7 GHz to 5.3 GHz
1.8 GHz to 5 GHz
1.8 GHz to 5.2 GHz
1.86 GHz
2 GHz
2.1 GHz
2.1 GHz, 2.4 GHz, 3.1 GHz
2.26 GHz
2.3 GHz
2.3 GHz, 2.4 GHz, 2.7 GHz
2.4 GHz
4 MB, 6 MB, 8 MB
6 MB, 9 MB, 12 MB
10 MB
12 MB
18 MB
24 MB
9 V to 30 V
9 V to 36 V
9 VDC to 30 VDC
9 VDC to 36 VDC
12 V
12 V to 24 V
12 VDC to 24 VDC
19 V
19 V to 36 V
19 VDC
19 VDC, 20 VDC
19.5 V
19.5 VDC
24 V
24 VDC
Audio, Ethernet, HDMI, HDMI/DP, RS-232, RS-232/422/485, SATA, USB
Audio, Ethernet, HDMI, PCIe Gen4, RS-232/422/485, USB 3.2
CAN, Ethernet, HDMI, USB,
COM, Ethernet, HDMI, USB
Ethernet
Ethernet, GPIO, HDMI, PCIe, USB
HDMI,PCIe, RJ-45, USB
HDMI, PCIe, RJ45, USB
HDMI, PCIe, RJ-45, USB
HDMI, PCIe, USB
HDMI, RJ45, PCIe, USB
HDMI, RJ45, USB
HDMI, RJ-45, USB
HDMI, RS-232/422/485, USB
HDMI, USB
RJ45
RS-232, USB
USB
+ 35 C
+ 40 C
+ 50 C
+ 55 C
+ 60 C
4.6 in x 4.4 in x 1.45 in
4.6 in x 4.4 in x 1.65 in
4.6 in x 4.4 in x 2.1 in
117 mm x 112 mm x 36.8 mm
117 mm x 112 mm x 37 mm
117 mm x 112 mm x 54 mm
117 mm x 183 mm x 36.8 mm
118 mm x 92 mm x 71 mm
119 mm x 92 mm x 71 mm
120 mm x 130 mm x 58 mm
120 mm x 92 mm x 71 mm
121 mm x 92 mm x 71 mm
122 mm x 92 mm x 71 mm
123 mm x 81 mm x 43 mm
123 mm x 92 mm x 71 mm
124 mm x 92 mm x 71 mm
125 mm x 92 mm x 71 mm
126 mm x 92 mm x 71 mm
127.5 mm x 132 mm x 57.6 mm
128 mm x 92 mm x 71 mm