AI Ready
Fanless
Fanless All-in-One
Fanless Light Industrial Grade
Fanless Point-of-Care
Intelligent Industrial
Light Industrial Grade
1.1 GHz
2.2 GHz
2.3 GHz
3 GHz
3.1 GHz
9 V to 30 V
9 V to 36 V
12 V
12 V to 24 V
12 V to 28 V
90 VAC to 264 VAC
115 VAC to 230 VAC
115 VAC to 264 VAC
Audio, Ethernet, Serial, USB
Ethernet, Serial, USB
HDMI, LAN, PCIe, Serial, USB
HDMI, Serial, USB
Serial, USB
800 x 480
1024 x 768
1280 x 1024
1280 x 800
1366 x 768
1920 x 1080
7 in
10.1 in
15 in
15.6 in
17 in
18.5 in
21.5 in
23.8 in
185 mm x 121.45 mm x 32.25 mm
247 mm x 165.6 mm x 33.2 mm
251 mm x 170 mm x 32.5 mm
265.4 mm x 182.4 mm x 39.55 mm
303 mm x 378.5 mm x 65.7 mm
341.4 mm x 408.4 mm x 73.8 mm
350.4 mm x 550.4 mm x 71.7 mm
378.5 mm x 303 mm x 118 mm
382 mm x 600 mm x 71.7 mm
396 mm x 250 mm x 59 mm
408.4 mm x 341.4 mm x 119 mm
469.8 mm x 289.2 mm x 120.8 mm
542.5 mm x 349.5 mm x 52 mm
546.85 mm x 345.82 mm x 70.35 mm
550.4 mm x 358.4 mm x 117.8 mm
600 mm x 356.6 mm x 119 mm