Advantech
AMobile Solutions
Eurotech
IEI
Kontron
Nexcom
SECO
Seeed Studio
CPU-521-17
EBC357
EBC358
EBC358X-6413E
Genio 510
MIO-5251
NEX650-ADU
PCM-9310
UDOO
WAFER-ULT3
APU V1605B
ARM Cortex-A55, ARM Cortex-A78
ARM Cortex-A78AE
Atom E3950
Atom E8000
Atom x6413E
Atom x6425E
Atom x7-E3950
Celeron 3955U
Celeron J1900
Celeron J4125
Ryzen V1605B
APU V1605B
ARM Cortex-A78AE
Atom E3950
Atom E8000
Atom x6413E
Atom x6425E
Celeron 3955U
Celeron J1900
Celeron J4125
Ryzen V1605B
12 V
12 V to 19 V
12 V to 24 V
12 V, 24 V
12 V/24 V
19 V
Audio, Bluetooth, DP, Ethernet, HDMI, SATA, UART, USB 2.0, USB 3.1, USB 3.1 Type-C, WiFi
Audio, DP, Ethernet, GPIO, HDMI, LVDS, M.2, mPCIe, mSATA, RS-232/422/485, SATA, SMBus, USB 2.0, USB 3.0, VGA
Audio, DP, Ethernet, HDMI, I2C, PCIe, SPI, UART, USB 3.0, USB 3.1, USB Type-C
Audio, DP/HDMI, eDP, Ethernet, GPIO, LVDS, MIOe, mPCIe, mSATA, RS-232/422/485, SATA, SMBus/I2C, USB 2.0, USB 3.0, VGA
Audio, Ethernet, GPIO, HDMI, I2C, SATA, SPI, UART, USB 3.0, USB 3.1, USB Type-C
Audio, Ethernet, HDMI, LVDS, mPCIe, PCIe, PS/2, RS-232/422/485, SATA, USB 2.0, USB 3.0, VGA
Ethernet, HDMI, USB
HDMI, USB
PCIe, SATA
PCIe, SATA, USB
RJ45
Serial
SPI, USB
USB
+ 50 C
+ 60 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
69.6 mm x 45 mm
100 mm x 72 mm
110 mm x 110 mm
120 mm x 120 mm
130 mm x 120 mm x 50 mm
130 mm x 130 mm x 70 mm
140 mm x 90 mm
146 mm x 102 mm
146 mm x 105 mm
148 mm x 102 mm
170 mm x 170 mm
170.18 mm x 170.18 mm
69..6 mm x 45 mm