AAEON
ADLINK Technology
Advantech
Axelera AI
BCM Advanced Research
BeagleBoard
congatec
EDATEC
Ezurio
GIGAIPC
IBASE
iWave Global
Kneron
Kontron
MYIR
Nexcom
Olimex Ltd.
Penguin Edge
Quectel
Raspberry Pi
SECO
Seeed Studio
SparkFun Electronics
Sundance DSP
Alder Lake N
aTCA-9300
BeagleBone
conga-PA7 Intel Elkhart Lake
cPCI-3630
cPCI-6636
EBC357
EBC358
EBC358-6413E
EBC358X
EBC358X-6413E
ED-CM0NANO
IB918F
IFC6309
iW-G34S
MB998
MIO-5251
NEX650-ADU
NXP
PCM-9310
2.5 in
3.5 in
95 mm x 65 mm
110 mm x 86.5 mm
2.5" SBC
3U 4HP
3U 8HP
6U 4HP
6U 8HP
ATX
BeagleBoard X15
M.2
Mini-ITX
MOB
PICMG 3.0
Pico-ITX
Raspberry Pi 3 A+
Raspberry Pi 3 B
Raspberry Pi 3 B+
Raspberry Pi 4
Allwinner
AMD
Broadcom
Intel
Microsemi
NVIDIA
NXP
Qualcomm
Rockchip
Texas Instruments
T-Head
A20
A64
AM5728
APQ8016
APQ8016E
APU R1606G
APU V1605B
Atom E3825
Atom E3845
Atom E3950
Atom E8000
Atom J3455
Atom x5-E3940
Atom x6211E
Atom x6212RE
Atom x6413E
Atom x6414RE
Atom x6425E
Atom x6425RE
Atom x7-E3950
4 Core
APU R1606G
APU V1605B
ARM Cortex A15, ARM Cortex M4
ARM Cortex A17
ARM Cortex A53
ARM Cortex A53, ARM Cortex M4
ARM Cortex A53, ARM Cortex M4F
ARM Cortex A55
Arm Cortex A55, Arm Cortex A76
ARM Cortex A57
ARM Cortex A7
ARM Cortex A72
ARM Cortex A9
Atom E3825
Atom E3845
Atom E3950
Atom E8000
Atom J3455
Atom x6211E
400 MHz, 1.8 GHz
800 MHz
1 GHz
1.1 GHz
1.2 GHz
1.3 GHz
1.3 GHz to 3 GHz
1.4 GHz
1.43 GHz
1.5 GHz
1.5 GHz to 3 GHz
1.6 GHz
1.8 GHz
1.8 GHz to 3 GHz
1.83 GHz
1.85 GHz
1.9 GHz
1.91 GHz
2 GHz
2 GHz to 3 GHz
512 MB
1 GB
2 GB
4 GB
8 GB
16 GB
32 GB
64 GB
0 GB
512 MB
1 GB
2 GB
4 GB
8 GB
16 GB
3.3 V, 5 V
3.3 V/5 V
5 V
6 V to 16 V
7 V to 24 V
9 V to 36 V
10 V to 12 V
12 V
12 V to 19 V
12 V to 24 V
12 V, 24 V
12 V/24 V
19 V
Audio, BLE, Bluetooth 4.2, Ethernet, HDMI, Micro SD, MIPI-CSI, MIPI-DSI, USB 2.0, WiFi
Audio, BLE, Bluetooth 4.2, GPIO, HDMI, Micro USB, MIPI-CSI, MIPI-DSI, USB 2.0, WiFi
Audio, BLE, Bluetooth 5.0, Ethernet, GPIO, HDMI, Micro SD, MIPI-CSI, MIPI-DSI, USB 2.0, USB 3.0, USB Type-C, WiFi
Audio, BLE, Ethernet, GPIO, HDMI, Micro SD, Micro USB, MIPI-CSI, MIPI-DSI, USB 2.0
Audio, CAN, Ethernet, GPIO, HDMI, I2C, JTAG, PCIe, SATA, SPI, USB 2.0, USB 3.0
Audio, CAN, Ethernet, GPIO, HDMI, I2C, LVDS, RS-232/485, SPI, UART, USB 2.0
Audio, CAN, Ethernet, HDMI, I2C, JTAG, LVDS, MIPI-CSI-2, PCIe, SATA, SPI, UART, USB
Audio, CAN, GPIO, I2C, PCIe, UART, USB
Audio, CAN, GPIO, I2C, RS-232, USB
Audio, CCTALK, DP, Ethernet, GPIO, M.2, mPCIe, PCIe, RS-232/422/485, SATA III, SPI, USB 2.0, USB 3.0
Audio, DP, Ethernet, GPIO, HDMI, LVDS, M.2, mPCIe, mSATA, RS-232/422/485, SATA, SMBus, USB 2.0, USB 3.0, VGA
Audio, DP, Ethernet, HDMI, I2C, PCIe, SPI, UART, USB 3.0, USB 3.1, USB Type-C
Audio, DP/HDMI, eDP, Ethernet, GPIO, LVDS, MIOe, mPCIe, mSATA, RS-232/422/485, SATA, SMBus/I2C, USB 2.0, USB 3.0, VGA
Audio, DP ++, eDP, Ethernet, LVDS, mPCIe, SATA, USB Type-C
Audio, DP++, Ethernet, GPIO, I2C, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.0
Audio, eDP, Ethernet, GPIO, HDMI, I2C, LVDS, mPCIe, mSATA, RS-232/422/485, SATA, SMBus, USB 2.0, USB 3.0, VGA
Audio, eDP, Ethernet, GPIO, HDMI, LVDS, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.0
Audio, eDP, Ethernet, HDMI, LVDS, RS-232/422/485, SATA, USB 2.0, USB 3.1
Audio, eDP, Ethernet, HDMI, RS-232/422/485, SATA, USB 2.0, USB 3.1
Audio, Ethernet, GPIO, HDMI, I2C, Mini DP++, UART, USB 3.0
+ 50 C
+ 60 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
65 mm x 56 mm
69.6 mm x 45 mm
85 mm x 54 mm
85 mm x 55 mm
85 mm x 56 mm
90 mm x 62.5 mm
90 mm x 85.6 mm
95 mm x 65 mm
96.5 mm x 60.5 mm x 21.1 mm
100 mm x 50 mm
100 mm x 72 mm
100 mm x 85 mm
106.68 mm x 101.6 mm
110 mm x 110 mm
110 mm x 86.5 mm
114 mm x 76 mm
120 mm x 100 mm x 22.25 mm
120 mm x 120 mm
120 mm x 85 mm
122.5 mm x 120.35 mm x 27.4 mm