Critical Link
Embedded Artists
Ezurio
MYIR
Octavo Systems
Olimex Ltd.
SECO
Toradex
A20-SOM204
Apalis iMX6
Colibri iMX6
MitySOM-335x
OSD3358
ST Series
TI
15 mm x 15 mm
Apalis
Colibri
SO-DIMM
Allwinner
ARM
NXP
STMicroelectronics
Texas Instruments
A13
A20
AM3352
AM3358
AM335x
AM4378
ARM Cortex A7
ARM Cortex-A7
ARM Cortex-A9
i.MX 6Dual
i.MX 6DualLite
i.MX 6Quad
i.MX 6Solo
i.MX 7Dual
1.1 V
1.8 V, 3.3 V
3.2 V to 5.2 V
3.3 V
3.3 VDC
4.75 V to 5.25 V
5 V
ADC, Audio, CAN, Ethernet, GPIO, HDMI, I2C, JTAG, RS-458, SDIO, SPI, UART, USB
Analog, CAN, I2C, IrDA, PCIe, SPI, UART, USB
Analog, CAN, I2C, IrDA, SPI, UART, USB
Audio, CAN, Ethernet, I2C, MIPI-CSI, MIPI-DSI, PCIe, SPI, UART, USB 2.0 OTG
CAN, Ethernet, GPIO, I2C, SPI, UART, USB
CAN, Ethernet, HDMI, I2C, LVDS, PCIe, SATA, SPI, UART, USB
CAN, Ethernet, I2C, GPIO, SPI, UART, USB
CAN, Ethernet, QSPI, SPI, UART, USB
CAN, GPIO, I2C, JTAG, RGMII, SAI, SDIO, SPI, UART, USB
CAN, I2C, SPI, UART, USART
Ethernet, GPIO
I2C, SPI, UART
UART
11 mm x 11 mm x 0.5 mm
21 mm x 21 mm
27 mm x 27 mm
37 mm x 27 mm
39 mm x 37 mm
50 mm x 40 mm
60 mm x 45 mm
61 mm x 53 mm
63.5 mm x 57 mm
67.6 mm x 36.7 mm x 6.2 mm
67.6 mm x 36.7 mm x 6.4 mm
67.6 mm x 38.1 mm
82 mm x 45 mm x 6 mm
84 mm x 67 mm x 5 mm