Advantech
Ezurio
iWave Global
MYIR
SECO
TechNexion
Toradex
Aquila iMX95
iW-G40M
Nitrogen8
Verdin iMX8M mini
2 mm x 3 mm
COM Express Compact Type 6
Compact Form Factor
FLEX
SMARC
Verdin
ARM Cortex-A53
Celeron 6305E
Core i7-1185G7E
i.MX 8M Mini DualLite
i.MX 8M Mini Quad
i.MX 8M Plus
i.MX 8M Plus Quad
i.MX 8M Quad
T527
0 GB
1 GB
2 GB
4 GB
16 GB
1.8 V
3.3 V, 5 V
3.3 VDC
5 V
8.5 V to 20 V
Analog, CAN, I2C, SPI, UART, USB
Audio, CAN, COM, DDI, Ethernet, GPIO, I2C, LPC, PCIe, SATA 3.0, SMBus, SPI, USB 2.0, USB 3.2, VGA
Audio, Ethernet, HDMI, I2C, MIPI-CSI, MIPI-DSI, PCIe, SPI, UART, USB 3.0, Video, WiFi
CAN, GPIO, I2C, JTAG, SPI, UART
CAN, I2C, SPI, UART
CAN FD, Bluetooth, GPIO, HDMI, I2C, LVDS, MIPI-DSI, PCIe, RGMII, SAI/I2S, SDIO, SPI, UART, USB 2.0, USB 3.0, WiFi
Ethernet, GPIO, I2C, I2S, MIPI, LVDS, PCIe, RGMII, RS-232, SDIO, UART, USB, USB 2.0, USB OTG
I2C, SPI, UART
I2C, SPI, UART, USB
I2C, SPI, USB
45 mm x 43 mm
48 mm x 38 mm
67.6 mm x 36.7 mm x 6.4 mm
69.6 mm x 35 mm x 3.45 mm
69.6 mm x 35 mm x 6 mm
82 mm x 50 mm
85 mm x 55 mm x 8 mm
95 mm x 95 mm