Advantech
ARBOR Technology
Axiomtek
Critical Link
IBASE
iWave Global
Luxonis
ReFLEX CES
SECO
Terasic
Trenz Electronic
Agilex F-Series
Apollo Series
Em104
ET876
iW-G24M
MitySOM-5CSX
Q7M311
SOM-2532
SOM-2569
SOM-3567
SOM-3569
SOM-5897
SOM-5898
SOM-5899
SOM-5962
SOM-5991
SOM-5992
SOM-6867
SOM-6869
SOM-6882
95 mm x 75 mm
110 mm x 75 mm
COM Express 2.1
COM Express Basic Module
COM Express Basic Type 2
COM Express Basic Type 6
COM Express Basic Type 7
COM Express Compact Module
COM Express Compact Type 6
COM Express Mini Module
COM Express Mini Type 10
COM Express Type 10
ETX
ETX 3.0
PC/104
Qseven
Qseven 2.1
Qseven R1.2
Small Form Factor
SMARC 2.0, SMARC 2.1
5CEBA2U15C8N
AGFB012R24C2I2V
Arria 10 SoC
Atom
Atom C3338
Atom C3508
Atom C3558
Atom C3708
Atom C3758
Atom C3808
Atom C3958
Atom D510
Atom D525
Atom E3805
Atom E3815
Atom E3825
Atom E3826
Atom E3827
Atom E3845
Atom N2600
300 MHz
600 MHz
700 MHz
800 MHz
1.06 GHz
1.1 GHz
1.2 GHz
1.3 GHz
1.33 GHz
1.43 GHz
1.46 GHz
1.5 GHz
1.58 GHz
1.6 GHz
1.66 GHz
1.67 GHz
1.7 GHz
1.75 GHz
1.8 GHz
1.83 GHz
8 MB
512 MB
1 GB
2 GB
2.5 GB
4 GB
6 GB
8 GB
16 GB
24 GB
32 GB
48 GB
64 GB
96 GB
0 GB
8 MB
512 MB
1 GB
1.25 GB
2 GB
4 GB
6 GB
8 GB
16 GB
24 GB
64 GB
4.75 V to 20 V
4.75 V to 5.25 V
5 V
5 V, 12 V
5 V, 4.75 V to 20 V
5 VDC
7 V to 15 V
8.5 V to 20 V
12 V
12 VDC
2-Wire, 4-Wire, Audio, Bluetooth, CAN, CSI, DP++, eMMC, Ethernet, HDMI, I2C, LPC, PCIe, SATA 3.0, SDIO, SMBus, SPI, TPM, USB 2.0, USB 3.0, WiFi
2-Wire, Audio, CAN, DDI, Ethernet, GPIO, I2C, LPC, PCIe, SATA, SDIO, SMBus, SPI, TPM, USB 2.0, USB 3.0, VGA
2-Wire, Audio, CAN, DDI, Ethernet, GPIO, I2C, LPC, PCIe, SATA III, SMBus, SPI, TPM, USB 2.0, USB 3.0, VGA
2-Wire, Audio, DDI, Ethernet, GPIO, I2C, LPC, PCIe, SATA, SMBus, SPI, USB 2.0, USB 3.0
2-Wire, Audio, DDI, Ethernet, GPIO, I2C, LPC, PCIe, SATA III, SMBus, SPI, TPM, USB 2.0, USB 3.0, VGA
2-Wire, Audio, DDI, Ethernet, GPIO, I2C, LPC, SATA, SMBus, SPI, USB 2.0, USB 3.0
2-Wire, DDI, Ethernet, GPIO, I2C, PCIe, SATA, SMBus, SPI, USB 2.0, USB 3.0, VGA
2-Wire, Ethernet, GPIO, I2C, LPC, PCIe, SATA, SMBus, SPI, TPM, USB 2.0, USB 3.0
2-Wire, Ethernet, GPIO, I2C, PCIe, SATA, SMBus, SPI, TPM, USB 2.0, USB 3.0, VGA
2-Wire, Ethernet, GPIO, I2C, PCIe, SATA, SMBus, SPI, USB 2.0, USB 3.0
4-Wire, Audio, DDI, eMMC, Ethernet, GPIO, I2C, LPC, PCIe, SATA, SMBus, SPI, USB 2.0, USB 3.0
Audio, CAN, COM, DDI, Ethernet, GPIO, I2C, LPC, PCIe, SATA 3.0, SMBus, SPI, USB 2.0, USB 3.2, VGA
Audio, CAN, COM, DP, eDP, Ethernet, GPIO, HDMI, I2C, LPC, PCIe, SATA, SDIO, SMBus, USB 2.0, USB 3.0
Audio, CAN, COM, eMMC, Ethernet, DDI, DP, GPIO, HDMI, I2C, MIPI-CSI, PCIe, SATA, SMBus, SPI, USB 2.0, USB 3.0
Audio, COM, DDI, Ethernet, GPIO, I2C, LPC, PCIe, SATA , SMBus, SPI, USB 2.0, USB 3.0, VGA
Audio, COM, DDI, Ethernet, GPIO, I2C, LPC, PCIe, SATA II, SMBus, SPI, USB 2.0, USB 3.0, VGA
Audio, COM, DDI, Ethernet, GPIO, I2C, LPC, PCIe, SATA III, SMBus, SPI, USB 2.0, USB 3.0, VGA
Audio, COM, Ethernet, GPIO, ISA, LVDS, PATA, PCI, SATA, USB 2.0, VGA
Audio, COM, Ethernet, ISA, Parallel, PCI, PS/2, SATA, USB 2.0
Audio, DDI, Ethernet, GPIO, I2C, LPC, PCIe, SATA, SDIO, Serial, SMBus, SPI, USB 2.0, USB 3.0
+ 60 C
+ 70 C
+ 80 C
+ 85 C
40 mm x 30 mm x 17.5 mm
70 mm x 60 mm
70 mm x 70 mm
70 mm x 70 mm x 1.2 mm
70.66 mm x 2.5 mm
82 mm x 39 mm
82 mm x 50 mm
84 mm x 55 mm
95 mm x 75 mm
95 mm x 95 mm
95.89 mm x 90.17 mm
107 mm x 85 mm
114 mm x 95 mm
125 mm x 95 mm