70 CAPE
3D50
3D70
4DCAPE
4DGL
4Discovery35
ARK-3530F
BL
BT817
CATAN
CleO
CrowPanel
CrowVision
CRTtoLCD-71
CRTtoLCD-71-LP
CRTtoLCD-91
Daughter Card - Video & Image
Discovery
Display
DOP-100
Daughter Boards
LCD Controllers
LCD Displays
OLED Displays
TFT/OLED Drivers
TFT-LCD Displays
Advanced HMI
Basic HMI
Bezel-Less Touch Monitor
CAN BUS Display
Capacitive
Capacitive Sensor
Capacitive Touch
Capacitive Touch Panel
Capacitive Touch Panel Display Module
Capacitive Touch Screen
Clinical Display
Display
Display Module
Embedded Video Engine
Expansion Module
Full-HD-Flatpanel
Full HD Surgical Monitor
Graphics Display Card
Industrial Touchscreen Monitor
Integrated Display Module
0.85 in
0.96 in
1.04 in
1.14 in
1.3 in
1.44 in
1.5 in
1.81 in
2 in
2.1 in
2.16 in
2.27 in
2.4 in
2.5 in
2.8 in
3.2 in
3.5 in
3.6 in
3.9 in
4 in
96 x 64
128 x 128
128 x 64
135 x 240
160 x 80
176 x 176
176 x 220
240 x 135
240 x 240
240 x 320
240 x 80
256 x 128
256 x 256
300 x 240
320 x 176
320 x 240
320 x 480
480 x 128
480 x 272
480 x 320
1-Wire
24-Bit RGB, I2C
2-Wire RS-485
4-Wire
4-Wire, I2C
4-Wire, I2C, Serial
4-Wire, I2C, SPI
AV, DVI, HDMI, USB Type-C, VGA
CAN
CAN, I2C, USB
CAN, RS-232
CAN, RS-232, USB
CAN, USB, RS-485, Ethernet port
DP, DVI, USB, VGA
DP, DVI, VGA
DP, HDMI, RS-232, USB 2.0, VGA
DVI, HDMI, RS-232, USB, VGA
DVI, HDMI, USB
DVI, HDMI, VGA
DVI, RS-232, USB, VGA