Accessories
Adapter Boards
Adapters
Add-On Boards
Breakout Boards
Camera Modules
Cameras
Demonstration Boards
Demonstration Kits
Development Boards
Development Kit
Development Kits
Evaluation Boards
Evaluation Kits
Evaluation Modules
Extension Board
Interface Boards
Kits
Reference Design Boards
Starter Kits
15-pin Jetson Nano/Raspberry Pi, 30-pin I-PEX
AI Camera
AI Vision
Binocular Camera
Camera
Camera & Audio Media
Camera - 120 Degree Len
Camera - 160 Degree Len
Camera - 72 Degree Len
Camera Interface Kit
Camera Module
Camera Module Evaluation Sample
Camera Modules
Cameras
Carrier Board
DAQ
Deserializer
FPD-Link III Serializer
HD Camera
I/O Board
8 MegaPixel Pi NoIR Camera
500-0726-01, 500-0763-01, 500-0771-01
A12N02A IMX378
AMG8833
AN01V32 OV9282
AN13736
Camera Modules
CG0328
D435e-f
DS90UB953-Q1
DS90UB954-Q1
ECP5
ESP32
ESP32-S3, OV5640
ESP32-S3-PICO-1-N8R8
ESP32-S3-WROOM-1, OV2640
EZ-USB FX3
EZ-USB FX3 BT.1120/LVDS
FLIR Lepton
GMSL2
BLE, SPI, UART, USB Type-C, WiFi
CSI
DP, Ethernet, UART, USB 2.0, USB 3.0, USB OTG
Ethernet
GPIO
I2C
I2C, MIPI, USB
I2C, UART, USB Type-C
I2C, USB
MIPI
MIPI-CSI-2
Serial
USB
USB Type-C
1.2 V, 1.8 V, 2.8 V
1.2 V, 1.8 V, 3.3 V
1.2 V, 2.9 V
2.5 V to 3 V
2.9 V to 4.5 V
3 V to 5.5 V
3 V/5 V
3.3 V
3.3 V to 5 V
3.3 V, 5 V
3.7 V to 5.5 V
4.2 V to 5.5 V
4.75 V, 5.25 V
5 V
12 V
12 V to 24 V
12 VDC to 24 VDC
15 V
110 VAC to 240 VAC
0 C
- 40 C
- 30 C
- 20 C
- 10 C
+ 30 C
+ 40 C
+ 50 C
+ 60 C
+ 75 C
+ 80 C
+ 85 C
+ 105 C
+ 125 C
+ 300 C