ATSAMD20-XPRO

Microchip Technology
556-ATSAMD20-XPRO
ATSAMD20-XPRO

Nsx:

Mô tả:
Development Boards & Kits - ARM SAM D20 Xplained Pro Evaluation Kit

Có hàng: 30

Tồn kho:
30 Có thể Giao hàng Ngay
Tối thiểu: 1   Nhiều: 1
Đơn giá:
$-.--
Thành tiền:
$-.--
Dự kiến Thuế quan:

Giá (USD)

Số lượng Đơn giá
Thành tiền
$80.57 $80.57

Đặc tính Sản phẩm Thuộc tính giá trị Chọn thuộc tính
Microchip
Danh mục Sản phẩm: Bo mạch phát triển & Bộ công cụ - ARM
RoHS:  
SAMD1/2x
Evaluation Kits
ARM Cortex M0
ATSAMD20J18
Nhãn hiệu: Microchip Technology
Độ rộng bus dữ liệu: 32 bit
Loại giao diện: I2C, SPI
Điện áp cấp vận hành: 4.3 V to 5.5 V
Loại sản phẩm: Development Boards & Kits - ARM
Số lượng Kiện Gốc: 1
Danh mục phụ: Development Tools
Đơn vị Khối lượng: 80.352 g
Đã tìm thấy các sản phẩm:
Để hiển thị sản phẩm tương tự, hãy chọn ít nhất một ô
Chọn ít nhất một hộp kiểm ở trên để hiển thị các sản phẩm tương tự trong danh mục này.
Các thuộc tính đã chọn: 0

Chức năng này cần phải bật JavaScript.

CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

Xplained Evaluation Kits

Microchip Technology Xplained Evaluation Kits are a fast prototyping and evaluation platform for AVR® and Arm®-based microcontrollers (MCUs). These low-cost, easy-to-use evaluation kits are ideal for demonstrating the features and capabilities of MCUs and MPUs and can be customized with a wide range of expansion boards. Development is easy with a rich selection of example projects and code drivers provided in the Advanced Software Framework (ASF), as well as support in Atmel Studio and from third-party IDEs (Integrated Development Environments). 

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Xplained Development Boards

Microchip Xplained Development Boards and Kits are low-cost hardware platforms to prototype, evaluate, and demonstrate Microchip AVR® and Arm®-based Microcontrollers (MCUs). All boards are supported in the Atmel Studio and can be extended using various connectors. All design files are available for open-source hardware and are reusable in customer projects. Ease of use and flexibility lead to rapid prototyping.

SAM D20 Xplained Pro Evaluation Kit

Microchip SAM D20 Xplained Pro evaluation kit is a hardware platform to evaluate the ARM Cortex-M0+ ATSAMD20J18 microcontroller. Supported by the Microchip Studio integrated development platform, the kit provides easy access to the features of the Microchip ATSAMD20J18 and explains how to integrate the device in a custom design.

32-Bit SAM MCU Development Tools

Microchip Technology 32-Bit SAM Microcontroller Development Tools are designed to help accelerate prototyping and speed time to market. These low-cost, easy-to-use Development Boards and Evaluation Kits are ideal for demonstrating the features and capabilities of the SAM MCUs. Many of the Kits, such as the Xplained Pro Kits, can be customized with a wide range of expansion boards. 

Hệ sinh thái MCU 32-bit công suất cực thấp

Hệ sinh thái MCU 32-bit công suất cực thấp của Microchip bao gồm nhiều MCU công suất cực thấp và công suất thấp mang đến mức tiêu thụ điện năng thấp, mang lại dòng chưa đầy 35uA/MHz khi hoạt động và 200nA ở chế độ ngủ. Các MCU 32 bit tiết kiệm năng lượng có từ loại SAMD nhỏ nhất tới SAML công suất cực thấp, cho đến các MCU SAMG và PIC32MX XLP có hiệu năng cao hơn.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

Xplained Pro Evaluation Kits

Microchip Xplained Pro Evaluation Kit platform consists of a series of MCU boards and extension boards that allow to explore and develop Atmel MCUs. Integrated with Atmel Studio, the Kits have Atmel Software Framework (ASF) drivers, demo code, and support data streaming. The Xplained Pro Eval Kits support a wide range of Xplained Pro extension boards connected through standardized headers and connectors.