STEVAL-ILL035V1

STMicroelectronics
511-STEVAL-ILL035V1
STEVAL-ILL035V1

Nsx:

Mô tả:
LED Lighting Development Tools LED7708 Multi-CH LED Large LCD STM32F103

Có hàng: 6

Tồn kho:
6 Có thể Giao hàng Ngay
Tối thiểu: 1   Nhiều: 1
Đơn giá:
$-.--
Thành tiền:
$-.--
Dự kiến Thuế quan:

Giá (USD)

Số lượng Đơn giá
Thành tiền
$128.57 $128.57

Đặc tính Sản phẩm Thuộc tính giá trị Chọn thuộc tính
STMicroelectronics
Danh mục Sản phẩm: Công cụ phát triển chiếu sáng đèn LED
RoHS:  
Demonstration Boards
LED7708, STM32F103C
10 V to 28 V
STEVAL-ILL035V1
Bulk
Nhãn hiệu: STMicroelectronics
Loại sản phẩm: LED Lighting Development Tools
Số lượng Kiện Gốc: 1
Danh mục phụ: Development Tools
Đơn vị Khối lượng: 143.789 g
Đã tìm thấy các sản phẩm:
Để hiển thị sản phẩm tương tự, hãy chọn ít nhất một ô
Chọn ít nhất một hộp kiểm ở trên để hiển thị các sản phẩm tương tự trong danh mục này.
Các thuộc tính đã chọn: 0

CNHTS:
8543709990
USHTS:
8537109170
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3A991.a.2

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

LED7708 16-Channel LED Driver

STMicroelectronics LED7708 16-Channel LED Driver has been specifically designed to supply several LEDs starting from a single low-voltage rail. It integrates a boost controller, sixteen current generators and a 4-wire serial interface. The boost controller regulates the output voltage in an adaptive way, according to the LED requirements, resulting in an improved overall efficiency. The brightness of the LEDs is controlled by using the serial interface. A selectable 12-bit or 16-bit grayscale brightness control allows independent PWM on each channel. The LED7708 implements basic protection (OVP, OCP and thermal shutdown) as well as LED array protection. It can detect and manage open-LED and shorted-LED faults and different fault-management options are available in order to cover most application needs.

STEVAL-ILL035V1 Demonstration Board

STMicroelectronics STEVAL-ILL035V1 Demonstration Board is designed to provide an application example of a compact LED backlight driver using the LED7708 device. The board is equipped with a 16-channel LED driver with an integrated boost controller (the LED7708), power section components, and an STM32 microcontroller to easily control all the features via a USB connection. The board has been designed as a demonstration of a solution for medium/large LCD panel backlight drivers, but it is suitable for any application involving several LEDs assembled in strings (e.g., advertisement panels, signs, gaming, etc.).