ADLINK Technology
Advantech
Carlo Gavazzi
Connective Peripherals
DFRobot
Digi International
FTDI
HMS Networks
IEI
Innodisk
Leopard Imaging
Littelfuse
M5Stack
MeatPi
NetBurner
Olimex Ltd.
Phoenix Contact
ROBOTIS
Seeed Studio
Sensata
Weidmuller
WIZnet
CAN, CANopen, DeviceNet
CAN, Ethernet
CAN, I2C, TTL, RS-485
Encoder/SSI to USB 2.0
EtherNet/IP to Modbus
Fiber Optic to RS-232
Fiber Optic to RS-232/422/485
Fiber Optic to RS-232/RS-422/RS-485
M.2 2280 to USB 3.0
M.2 to CANbus
MIPI-CSI-2 to Parallel
Modbus RTU to Modbus TCP
Modbus RTU to PROFIBUS DP
mPCIe to DVI/HDMI, VGA
mPCIe to M.2 A-E
Optical Fiber Converter
PCIe to CANBus 2.0A/B
PROFIBUS
PROFIBUS DP to PROFIBUS PA
RAW/ASCII to EtherNet/IP
1 Port
2 Port
3 Port
4 Port
5 Port
6 Port
8 Port
18 Port
8 kb/s
90 kb/s
115.2 kb/s
230 kb/s
230.4 kb/s
460.8 kb/s
500 kb/s
921.6 kb/s
1 Mb/s
2 Mb/s
3 Mb/s
6 Mb/s
12 Mb/s
100 Mb/s
480 Mb/s
5 Gb/s
RS-422/485, USB
RS-232, USB
RS-232/422/485
Ethernet, RS-232/422/485
Ethernet, Modbus
Fiber Optic, RS-232/422/485
RS-232, USB 2.0
RS-485, USB
CAN, USB 2.0
RS-232/485
RS-232/422
RS-232/422/485, USB
Ethernet
RS-485, TTL
RS-232
RS-232/485, TTL, USB
RS-422, USB 2.0
RS-485, USB 2.0
Serial
UART, USB
3.3 V
3.3 V, 5 V
4.75 V
5 V
5 V/12 V
7 V
9 V
10 V
10.8 V
12 V
18 V
19.2 V
22.8 V
24 V
36 V
3.3 V
3.3 V, 5 V
5 V
5.25 V
12 V
14 V
24 V
25.2 V
26.4 V
28.8 V
30 V
36 V
48 V
0 C
- 40 C
- 35 C
- 25 C
- 20 C
- 15 C
- 10 C
+ 50 C
+ 55 C
+ 60 C
+ 70 C
+ 80 C
+ 85 C
ADAM-4000
ADAM-4542+
ADAM-4561
ADAM-4562
ATOM
BB-485USBTB-2W-LS
DIO
ES-R-2001B
ES-U-1001
ES-U-1002
ES-U-1101
ES-U-2001
ES-U-2002
ES-U-2101
ES-U-2102
ES-U-2104
ES-U-3008-RM
FB-HSB
G3492
GW