Renesas Electronics
Texas Instruments
1 bit
4 bit
8 bit
9 bit
9 bit, 18 bit
18 bit
36 bit
Bidirectional
Unidirectional
64 bit
128 bit
512 bit
1.125 kbit
2 kbit
4 kbit
4.5 kbit
4.608 kbit
9 kbit
18 kbit
32 kbit
36 kbit
36.86 kbit
72 kbit
144 kbit
576 kbit
1.125 Mbit
4 Mbit
9 Mbit
Asynchronous
Asynchronous, Synchronous
Synchronous
256 x 18
256 x 9
512 x 18
512 x 9
1 k x 9
2 k x 18
2 k x 9
4 k x 18
4 k x 36
4 k x 8
4 k x 9
8 k x 9
16 k x 36
16 k x 4
16 k x 9
16 k x 9, 8 k x 18
32 k x 18, 64 k x 9
32 k x 36
64 k x 1 x 2
64 k x 18
1 Circuit
2 Circuit
4 Circuit
15 MHz
22 MHz
25 MHz
28.5 MHz
40 MHz
50 MHz
60 MHz
66.7 MHz
67 MHz
100 MHz
133 MHz
133.3 MHz
166 MHz
200 MHz
225 MHz
3.4 ns
4.5 ns
5 ns
6 ns
6.5 ns
7 ns
7.5 ns
9 ns
10 ns
12 ns
15 ns
18 ns
20 ns
25 ns
50 ns
2.625 V
3.45 V
3.6 V
5.5 V
2.375 V
3 V
3.15 V
4 V
4.5 V
1 uA
40 uA
400 uA
30 mA
30 mA, 35 mA
35 mA
40 mA
55 mA
60 mA
70 mA
75 mA
80 mA
120 mA
125 mA
310 mA
BGA-100
BGA-144
CABGA-100
LQFP-128
LQFP-80
PBGA-240
PDIP-16
PLCC-32
SOIC-24
SOIC-28
SSOP-56
TQFP-128
TQFP-64
TQFP-80
Cut Tape
MouseReel
Reel
Tray
Tube