2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Bluetooth Modules
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Multiprotocol Antennas
Multiprotocol Modules
RF Modules
Sub-GHz Modules
WiFi Modules
Zigbee Modules
802.11 b/g/n, Bluetooth 5.0
Bluetooth and Zigbee Modules
Bluetooth Modules
Indoor Antennas
LoRa/LoRaWAN
Multiprotocol Module
Multiprotocol Modules
Network Controllers
Outdoor Antennas
RFID Readers
RF Transceivers
WiFi Modules
134.2 kHz
20 MHz
50 MHz to 200 MHz
433.05 MHz to 434.79 MHz, 863 MHz to 870 MHz
434 MHz, 868 MHz
780 MHz, 868 MHz, 915 MHz
863 MHz to 928 MHz
868 MHz
915 MHz
2.4 GHz
2.4 GHz, 5 GHz
2.402 GHz to 2.48 GHz
2.405 GHz to 2.48 GHz
2.41 GHz to 2.47 GHz
2.412 GHz to 2.472 GHz
2.412 GHz to 2.484 GHz
2.44 GHz
2.45 GHz
2.48 GHz
2.5 GHz
4-Wire
4-Wire SPI
ADC, CANbus, Ethernet, GPIO, HCI, I2C, IrDA, JTAG, PWM, SPI, UART, USART, USB
ADC, DAC, GPIO, I2C, PWM, QSPI, RS485, SPI, USART
ADC, GPIO, I2C, PWM, QSPI, RS485, SPI, USART
ADC, GPIO, I2C, SPI, UART
ADC, GPIO, UART
CAN, CAN FD, Ethernet, I2C, SPI, SQI, UART, USB 2.0 OTG
CAN 2.0 A/B, CAN FD, Ethernet, I2C, I2S, SPI, UART, USB 2.0 OTG
GPIO, I2C, SPI, UART, USB
GPIO, SDIO, SPI, UART
HCI, SDIO
I2C, I2S, SPI, SSI, UART
I2C, I2S, SSI, UART
I2C, Parallel, SD/MMC, SPI, UART
I2C, SDIO, SPI, UART
I2C, SPI
I2C, SPI, UART
I2C, SPI, UART, USB
I2S, UART
BLE
BLE, Bluetooth 5.1
Bluetooth
Bluetooth, BLE
Bluetooth 5.0
Bluetooth 5.1
Bluetooth LE
Bluetooth LE, Classic Bluetooth
GLONASS, GPS, SBAS
GNSS, GPS
802.11, WiFi
802.11 a/b/g/n
802.11 b/g
802.11 b/g/n
WiFi
WiFi 6, 802.11ax
Wi-Fi 6, 802.11ax
802.15.4, Zigbee
802.15.4 (ANT, Thread, Zigbee)
802.15.4 (ANT, Thread, Zigbee), 802.16
Thread, Zigbee
Zigbee
ISM
LoRa/LoRaWAN
RFID, IoT, ISM
Sub GHz