450 MHz
700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 2.1 GHz
800 MHz, 1.8 GHz
800 MHz, 1.9 GHz
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz
900 MHz, 1.8 GHz
ADC, Audio, I2C, PCM, UART, USB 2.0
ADC, Audio, I2C, SPI, UART, USB 2.0
ADC, GPIO, I2C, I2S, LCM, RTC, SPI, USB, UART
ADC, GPIO, I2C, I2S, LCM, SPI, USB, UART
ADC, GPIO, I2C, I2S, PCIe, PCM, SDIO, SPI, USB 2.0, USB 3.0, USB 3.1, UART
ADC, GPIO, I2C, I2S, PCIe, PCM, SPI, USB 2.0, USB 3.0, USB 3.1, UART
ADC, GPIO, I2C, LCM, SPI, USB, UART
ADC, GPIO, I2C, LCM, USB, UART
ADC, GPIO, I2C, PCIe, PCM, SPI, UART, USB 2.0, USB 3.0, USB 3.1
ADC, GPIO, I2C, PCIe, PCM, SPI, USB, UART
ADC, GPIO, I2C, PCM, UART, USB 2.0
ADC, GPIO, I2C, PCM, USB 2.0, UART
ADC, GPIO, PCM, UART, USB 2.0
ADC, GPIO, UART, USB
ADC, GPIO, UART, USB 2.0
ADC, I2C, LCM, SPI, USB 2.0, UART
ADC, I2C, LCM, SPI, USB 2.0, USIM, UART
ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0
ADC, I2C, PCM, SDIO, UART, USB 2.0
ADC, I2C, PCM, SPI, UART, USB 2.0
2.6 V
3 V
3.1 V
3.3 V
3.4 V
3.55 V
3.8 V
3.88 V
4 V
3.3 V
3.6 V
3.8 V
4 V
4.2 V
4.3 V
4.4 V
4.5 V
4.8 V
12 V
1 mA, 1.2 mA
1.3 mA
3.7 mA
22 mA
29 mA
31 mA
60 mA
- 35 C
- 30 C
- 25 C
- 20 C
14.9 mm x 12.9 mm x 1.7 mm
17.6 mm x 15.7 mm x 2.4 mm
17.7 mm x 15.8 mm x 1.7 mm
17.7 mm x 15.8 mm x 2.4 mm
23.6 mm x 19.9 mm x 2.2 mm
23.6 mm x 19.9 mm x 2.4 mm
26.5 mm x 22.5 mm x 2.3 mm
26.5 mm x 22.5 mm x 2.4 mm
29 mm x 25 mm x 2.3 mm
29 mm x 25 mm x 2.4 mm
29 mm x 25 mm x 2.45 mm
29 mm x 32 mm x 2.4 mm
30 mm x 51 mm x 4.9 mm
31 mm x 28 mm x 2.4 mm
32 mm x 29 mm x 2.4 mm
40.5 mm x 40.5 mm x 2.85 mm
41 mm x 44 mm x 2.75 mm
43 mm x 44 mm x 2.85 mm
52 mm x 30 mm x 2.3 mm
53 mm x 46 mm x 3.05 mm
2G/3G, LTE
5G
Cellular, IoT, LTE
Cellular, LTE
EGPRS, LTE Cat-M1, LTE Cat NB1
GSM, GPRS
IoT, LTE
LTE
LTE, Cat-M1
LTE Cat 1
LTE Cat 4
LTE Cat-M1, LTE Cat NB2
LTE Cat NB1/NB2, GSM
NBIoT
UMTS/HSPA+