Fanstel
Murata
Nordic Semiconductor
Quectel
Semtech
Sequans
Skyworks
Telit Cinterion
u-blox
Wurth Elektronik
1SC
EC/EG21
EC200x
EG915
GC02S1
nRF9160
PLS63-X
RC Series
SKY77761
SKY77762
SKY77764
SKY77765
SKY77768
SKY77769
WIRL-CLTI
WP Series
1.4 MHz
699 MHz to 960 MHz, 1.71 GHz to 2.17 GHz
700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 2.1 GHz
815 MHz to 849 MHz
824 MHz to 960 MHz, 1.71 GHz to 2.69 GHz
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz
880 MHz to 915 MHz
900 MHz, 1.8 GHz
1.71 GHz to 1.785 GHz
1.71 GHz to 2.17 GHz
1.8 GHz
1.85 GHz to 1.91 GHz
1.9 GHz
1.92 GHz to 1.98 GHz
3.5 GHz
200 mW
2 W
20 dBm
21 dBm
23 dBm
26 dBm
28.6 dBm
33 dBm
ADC, Audio, I2C, SPI, UART, USB 2.0
ADC, Audio, UART
ADC, GPIO, I2C, PCM, UART, USB 2.0
ADC, GPIO, PCM, UART, USB 2.0
ADC, GPIO, UART, USB
ADC, GPIO, UART, USB 2.0
ADC, I2C, LCM, SPI, USB 2.0, UART
ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0
ADC, I2C, PCM, SPI, UART, USB 2.0
ADC, I2C, PCM, UART, USB 2.0
ADC, I2C, PWM, SPI, UART
ADC, I2C, SPI, UART, USB
ADC, UART
Audio, I2C, SPI, UART, USB
Bluetooth, I2C, PCM, SDIO, SGMII, UART, USB, USIM
GPIO, I2C, SDIO, SPI, UART, USB
GPIO, I2C, UART, USB
I2C, GPIO, PCM, UART, USB
I2C, I2S, SPI, UART
I2C, PCIe, PCM, UART, USB 2.0
1.7 V
2.2 V
2.3 V
2.6 V
2.6 VDC
3 V
3.1 V
3.135 V
3.2 V
3.3 V
3.4 V
3.4 VDC
3.45 V
3.8 V
1.9 V
3.3 V
3.6 V
3.8 V
4.2 V
4.2 VDC
4.25 V
4.3 V
4.35 V
4.4 V
4.5 V
4.8 V
4.8 VDC
5.5 V
23 mA
30 mA
32 mA
34 mA
223 mA
228 mA
280 mA
330 mA
365 mA
400 mA
400 mA, 800 mA
454.2 mA
479 mA
22 mA
23 mA
30 mA
32 mA
34 mA
60 mA
90 mA
+ 70 C
+ 75 C
+ 80 C
+ 85 C
+ 90 C
Built-in
External
LTE Antenna
Pad
Pin
RF Pad
u.FL
3 mm x 3 mm x 0.9 mm
3 mm x 4.2 mm x 0.9 mm
11.4 mm x 11.1 mm x 1.4 mm
14.6 mm x 13.4 mm x 1.85 mm
14.9 mm x 12.9 mm x 1.7 mm
15.3 mm x 15.3 mm x 2.9 mm
16 mm x 10 mm
17.7 mm x 15.8 mm x 2 mm
17.7 mm x 15.8 mm x 2.4 mm
20.9 mm x 15.3 mm x 2.3 mm
20.9 mm x 15.3 mm x 2.9 mm
21 mm x 19.5 mm x 1.8 mm
22 mm x 23 mm x 2.5 mm
23.6 mm x 19.9 mm x 2.2 mm
23.6 mm x 19.9 mm x 2.4 mm
26.5 mm x 22.5 mm x 2.3 mm
26.5 mm x 22.5 mm x 2.4 mm
27.6 mm x 18.8 mm x 2.3 mm
27.6 mm x 18.8 mm x 2.4 mm
27.6 mm x 25.4 mm x 2.2 mm
2G, 3G, 4G
2G/3G/4G/5G
4G
CDMA, HSDPA, HSPA, HSUPA, LTE
CDMA, HSDPA, HSPA, HSUPA, WCDMA
Cellular, IoT, LTE
Cellular, LTE
Cellular, LTE, 2G
Cellular, LTE, 2G/3G
Cellular, LTE, 2G/3G/4G/5G
EGPRS, LTE Cat-M1, LTE Cat NB1
GSM/GPRS
LTE
LTE, 2G/3G
LTE, 2G/3G/4G
LTE, 5G
LTE, Cat-M1
LTE, HSDPA, HSPA, HSUPA, WCDMA
LTE Cat 1
LTE Cat 4