Amphenol
Fanstel
Murata
Nordic Semiconductor
Quectel
Semtech
Sequans
Skyworks
Soracom
Telit Cinterion
u-blox
Wurth Elektronik
1SC
EC/EG21
EC/EG30
EC200 mPCIe
EC200x
EG915
GC02S1
nRF9160
PLS63-X
RC Series
SARA-G450
SARA-R4
SARA-R500S
SARA-R520
SKY7766
SKY77764
SKY77769
SKY77771
WIRL-CLTI
WP Series
250 mHz to 10 MHz
1.4 MHz
470 MHz
699 MHz to 960 MHz, 1.71 GHz to 2.17 GHz
700 MHz to 2.1 GHz
700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 2.1 GHz
824 MHz to 960 MHz, 1.71 GHz to 2.69 GHz
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz
900 MHz, 1.8 GHz
1.4279 GHz to 1.4629 GHz
1.71 GHz to 1.785 GHz
1.71 GHz to 2.17 GHz
1.8 GHz
1.9 GHz
2.1 GHz
3.5 GHz
200 mW
2 W
20 dBm
21 dBm
23 dBm
26 dBm
28.6 dBm
33 dBm
ADC, Audio, I2C, SPI, UART, USB 2.0
ADC, Audio, UART
ADC, GPIO, I2C, I2S, LCM, RTC, SPI, USB, UART
ADC, GPIO, I2C, I2S, LCM, SPI, USB, UART
ADC, GPIO, I2C, I2S, PCIe, PCM, SDIO, SPI, USB 2.0, USB 3.0, USB 3.1, UART
ADC, GPIO, I2C, I2S, PCIe, PCM, SPI, USB 2.0, USB 3.0, USB 3.1, UART
ADC, GPIO, I2C, LCM, SPI, USB, UART
ADC, GPIO, I2C, LCM, USB, UART
ADC, GPIO, I2C, PCIe, PCM, SPI, UART, USB 2.0, USB 3.0, USB 3.1
ADC, GPIO, I2C, PCIe, PCM, SPI, USB, UART
ADC, GPIO, I2C, PCM, UART, USB 2.0
ADC, GPIO, I2C, PCM, USB 2.0, UART
ADC, GPIO, PCM, UART, USB 2.0
ADC, GPIO, UART, USB
ADC, GPIO, UART, USB 2.0
ADC, I2C, LCM, SPI, USB 2.0, UART
ADC, I2C, LCM, SPI, USB 2.0, USIM, UART
ADC, I2C, PCIe, PCIM, RGMII, SDIO, SPI, UART, USB
ADC, I2C, PCIe, PCM, SDIO, SPI, USB 2.0, USB 3.0, UART
ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0
1.7 V
2.2 V
2.3 V
2.6 V
2.6 VDC
3 V
3.1 V
3.135 V
3.2 V
3.3 V
3.4 V
3.4 VDC
3.45 V
3.55 V
3.8 V
4 V
1.9 V
3.3 V
3.6 V
3.8 V
4 V
4.2 V
4.2 VDC
4.25 V
4.3 V
4.35 V
4.4 V
4.5 V
4.6 V
4.8 V
4.8 VDC
5.5 V
23 mA
30 mA
32 mA
34 mA
223 mA
228 mA
240 mA
280 mA
330 mA
350 mA
365 mA
395 mA
400 mA
400 mA, 800 mA
454.2 mA
479 mA
`
1 mA, 1.2 mA
1.3 mA
22 mA
23 mA
30 mA
32 mA
34 mA
60 mA
90 mA
140 mA
195 mA
240 mA
350 mA
- 40 C
- 35 C
- 30 C
- 25 C
- 20 C
+ 65 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
+ 90 C
Built-in
External
Pad
Pin
RF Pad
u.FL
2.5 mm x 2 mm x 0.9 mm
3 mm x 3 mm x 0.9 mm
3 mm x 4.2 mm x 0.9 mm
11 mm x 7 mm
11.4 mm x 11.1 mm x 1.4 mm
14.6 mm x 13.4 mm x 1.85 mm
14.9 mm x 12.9 mm x 1.7 mm
15.3 mm x 15.3 mm x 2.9 mm
16 mm x 10 mm
17.6 mm x 15.7 mm x 2.4 mm
17.7 mm x 15.8 mm x 1.7 mm
17.7 mm x 15.8 mm x 2 mm
17.7 mm x 15.8 mm x 2.4 mm
20.9 mm x 15.3 mm x 2.3 mm
20.9 mm x 15.3 mm x 2.9 mm
21 mm x 19.5 mm x 1.8 mm
22 mm x 23 mm x 2.5 mm
23.6 mm x 19.9 mm x 2.2 mm
23.6 mm x 19.9 mm x 2.4 mm
23.6 mm x 19.9 mm x 2.65 mm
2.5G, 3G, 4G
2G, 3G, 4G
2G/3G/4G/5G
4G
5G
CDMA, HSDPA, HSPA, HSUPA, LTE
CDMA, HSDPA, HSPA, HSUPA, WCDMA
Cellular, IoT, LTE
Cellular, LTE
Cellular, LTE, 2G
Cellular, LTE, 2G/3G
Cellular, LTE, 2G/3G/4G/5G
Cellular, NBIoT, LTE
EGPRS, LTE Cat-M1, LTE Cat NB1
GSM, GPRS
GSM/GPRS
IoT, LTE
LTE
LTE, 2G/3G
LTE, 2G/3G/4G