Amphenol
CEL
Espressif
Ezurio
Fanstel
Infineon
Insight SiP
Intel
Inventek Systems
Jorjin
Kaga FEI
Microchip
Murata
Nordic Semiconductor
NXP
Panasonic
Quectel
Renesas Electronics
Semtech
Sequans
Silex Technology
Silicon Labs
STMicroelectronics
Telink
Telit Cinterion
Texas Instruments
u-blox
Wurth Elektronik
1DX
1FX
1GC
1LD
1LV
1PJ
1SJ
1SS
1XA
1XK
1XL
1YM
1YN
1ZM
2AB-828
2AE
2BC
2BZ
2DK
2DL
32.768 kHz
76.8 MHz
80 MHz
160 MHz
200 MHz
260 MHz
698 MHz to 5.85 GHz
698 MHz to 960 MHz, 1.561 GHz to 1.571 GHz, 1.602 GHz to 1.606 GHz, 1.7 GHz to 2.7 GHz
698 MHz to 960 MHz, 1.561 GHz, 1.575 GHz, 1.7 GHz to 2.7 GHz, 2.4 GHz to 2.5 GHz
700 MHz to 2.2 GHz
700 MHz to 2.7 GHz
700 MHz to 2.7 GHz, 1.561 GHz to 1.575 GHz, 2.4 GHz to 5.85 GHz
700 MHz to 5 GHz
700 MHz to 960 MHz
700 MHz to 960 MHz, 1.71 GHz to 2.69 GHz
700 MHz to 960 MHz, 1.71 GHz to 2.69 GHz, 3.3 GHz to 5 GHz
800 MHz to 1 GHz, 1.7 GHz to 1.9 GHz
824 MHz to 960 MHz, 1.561 GHz, 1.57542 GHz, 1.71 GHz to 2.69 GHz, 2.4 GHz to 2.5 GHz
824 MHz to 960 MHz, 1.71 GHz to 2.17 GHz
824 MHz to 960 MHz, 1.71 GHz to 2.69 GHz
2 W
3 dBm
3 dBm, 19 dBm
3.6 dBm
4 dBm
4 dBm, 18 dBm
4.5 dBm, 13.4 dBm
4.5 dBm, 19 dBm
5 dBm
6 dBm
6 dBm, 13 dBm, 14 dBm, 15 dBm, 16 dBm
7 dBm, 17 dBm
7.5 dBm, 19 dBm
8 dBm
8 dBm, 16 dBm
8 dBm, 18 dBm
8 dBm, 18 dBm, 19 dBm
8 dBm, 27 dBm
8.4 dBm
8.5 dBm
ADC, Audio, Bluetooth PCM, UART
ADC, Audio, GPIO, I2C, ISP, MIPI-CSI, MIPI-DSI, PWM, SPI, UART, USB 2.0, USB 3.1, Video
ADC, Audio, GPIO, I2C, MIPI-CSI, MIPI-DSI, PWM, SD Card, SPI, UART, USB 2.0, Video
ADC, Audio, GPIO, I2C, MIPI-CSI, MIPI-DSI, PWM, SDIO, UART, USB 2.0, USB 3.1
ADC, Audio, GPIO, I2C, MIPI-CSI, SPI, UART, USB 2.0, USB 3.1, Video
ADC, DAC, GPIO, I2C, I2S, PWM, SD Card, SDIO, SPI, TWAI, UART
ADC, GPIO, I2C, I2S, IrDA, JTAG, SPI, UART, USART
ADC, GPIO, I2C, I2S, MIPI-CSI, MIPI-DSI, PCIe, PWM, SPI, UART, USB 2.0, USB 3.1
ADC, GPIO, I2C, I2S, MIPI-CSI, MIPI-DSI, PCIe, PWM, SPI, UART, USB 2.0, USB 3.1, Video
ADC, GPIO, I2C, I2S, PWM, SPI, UART,
ADC, GPIO, I2C, I2S, SPM, UART, USB
ADC, GPIO, I2C, PCIe, PCM, SPI, UART, USB 2.0, USB 3.0
ADC, GPIO, I2C, PCIe, PCM, SPI, UART, USB 2.0, USB 3.0, USB 3.1
ADC, GPIO, I2C, PCIe, SPI, UART, USB 2.0, USB 3.0, UXSGMII
ADC, GPIO, I2C, PCM, SD Card, UART, USB 2.0
ADC, GPIO, I2C, PCM, UART, USB 2.0
ADC, GPIO, I2C, PCM, USB 2.0, UART
ADC, GPIO, I2C, USB 2.0
ADC, GPIO, PCM, UART, USB 2.0
ADC, GPIO, PWM
950 mV
1 V
1.62 V
1.62 V, 2.97 V
1.7 V
1.71 V
1.8 V
1.9 V
1.95 V
2 V
2.2 V
2.6 V
2.7 V
2.8 V
2.9 V
2.97 V
3 V
3.1 V
3.13 V
3.13 VDC
950 mV
1 V
1.92 V
1.95 V
1.98 V
1.98 V, 3.63 V
2.7 V
2.97 V, 3.63 V
3.3 V
3.45 V
3.46 V
3.46 VDC
3.47 V
3.5 V
3.6 V
3.6 V'
3.63 V
3.8 V
4.2 V
4.3 V
0 C
- 40 C
- 35 C
- 30 C
- 20 C
- 10 C
+ 60 C
+ 65 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
+ 105 C
+ 125 C
7 Channel
Antenna Pin
Built-In
Built-in
Built-In, RF
Chip
Embedded PCB
External
External, Integrated
External Antenna
Integrated
Internal
IPEX
IPEX-1
IPEX-4
MHF
MHF1
MHF4
On Board
Pad
6.3 mm x 5.6 mm x 1.6 mm
6.3 mm x 8.6 mm x 1.6 mm
6.5 mm x 6.5 mm x 1.3 mm
6.5 mm x 6.5 mm x 1.4 mm
6.6 mm x 5.8 mm x 1.2 mm
6.9 mm x 6.9 mm x 1.082 mm
6.95 mm x 5.15 mm x 1.1 mm
7 mm x 7 mm
7.2 mm x 7.4 mm x 1.25 mm
7.3 mm x 11 mm x 1.34 mm
7.9 mm x 6.3 mm x 1.75 mm
7.9 mm x 7.3 mm x 1.1 mm
8 mm x 7.8 mm x 1.15 mm
8.4 mm x 9 mm x 1.6 mm
8.8 mm x 7.7 mm x 1.3 mm
8.9 mm x 7.8 mm x 1.2 mm
9.1 mm x 8.3 mm x 1.3 mm
9.8 mm x 17.2 mm x 1.7 mm
9.98 mm x 8.7 mm x 1.74 mm
10 mm x 10 mm
802.11a/b/g/n/ac/ax
802.11b/g/n/ax
BLE
BLE, Bluetooth
BLE, Bluetooth 4.2
BLE, Bluetooth 4.2 BR/EDR
BLE, Bluetooth 5.1
BLE, Bluetooth 5.2
BLE 5.0
BLE 5.1
BLE 5.2
BLE 5.3
BLE 5.4
Bluetooth
Bluetooth, BLE
Bluetooth, BLE - 802.15.4
Bluetooth 2.1 + EDR, Bluetooth 3.0, Bluetooth 4.2, Bluetooth 5.1
Bluetooth 2.1 EDR, Bluetooth 3.0, Bluetooth 4.2, Bluetooth 5.0
Bluetooth 3.0
Bluetooth 4.1
4G, 3G, 2G
5G
DECT NR+, LTE Cat-M1/NB1/NB2
EGPRS, LTE Cat-M1, LTE Cat NB2
EGPRS, LTE Cat M1/NB2
GSM/GPRS
LTE
LTE, NBIoT
LTE-A Cat 6
LTE Cat 1
LTE Cat 15
LTE Cat 4
LTE Cat 6
LTE Cat M1
LTE Cat M1/NB2
LTE Cat-M1/NB2
LTE Cat M1/NB2, NB-IoT
BDS, Galileo, GLONASS, GPS
BDS, Galileo, GLONASS, GPS, NavIC, QZSS, SBAS
BDS, Galileo, GLONASS, GPS, QZSS
BDS, Galileo, GLONASS, GPS, QZSS, SBAS
BDS, Galileo, GPS, GLONASS, QZSS
BeiDou, Galileo, Glonass, GPS, QZSS
BPS, BeiDou
GLONASS, GPS
GLONASS, GPS, GNSS
GNSS
GPS, QZSS
ISM
LoRa/LoRaWAN
LoRa Edge
NFC
Sub GHz
802.11 a/b/g/n
802.11 a/b/g/n/ac
802.11 a/b/g/n/ac/ax
802.11 a/b/g/n/ac/ax/be
802.11 a/b/g/n/ax
802.11 ah
802.11 ax
802.11 az
802.11 b
802.11 b/g/n
802.11 b/g/n/ax
802.11a/b/g/n/ac
802.11a/b/g/n/ac/ax
802.11a/b/g n/ac/ax/be
802.11b/g/n
802.11b/g/n/ax
802.15.4
IEEE 802.11 b/g/n/ax
WiFi
Wi-Fi
802.15.4
802.15.4 (ANT, Thread, Zigbee)
802.15.4z
IEEE 802.15.4 Thread
Thread
Thread, Zigbee
Zigbee
Zigbee 3.0