AMSECO
Banner Engineering
DLP Design
EnOcean
Ezurio
M5Stack
Microchip
Murata
RF Solutions
Soldered
Wurth Elektronik
DNT24
LAMBDA
PTM 535BZ
R70
SX1280
WIRL-PRO2
Radio Modules
RF Modules
RF Receivers
RF Transceivers
RF Transmitters
RF Wireless
0 dBm
10 mW
63 mW
65 mW
- 37 dBm
4 dBm
6 dBm
11.5 dBm
12.5 dBm
18.5 dBm
I2C, SPI
RS-485
SPI
UART
USB
1.8 V
2.3 V
2.7 V
3 VDC
3.3 V
9 V
10 VDC
3 VDC
3.6 V
3.7 V
5.5 V
24 V
24 VDC
30 VDC
28 uA
18.9 mA
24 mA
25 mA
40 mA
140 mA
287 mA
4.8 mA
5.6 mA
7.7 mA
21 mA
36 ma
40 mA
55 mA
83 mA
+ 60 C
+ 65 C
+ 66 C
+ 70 C
+ 85 C
Chip
Integrated
Internal
PCB Antenna
Pin
u.FL
u.FL Antenna
12 mm x 8 mm x 2 mm
14.7 mm x 21.7 mm x 2.1 mm
23 mm x 20 mm
0.92 in x 0.8 in x 0.135 in
26.2 mm x 21.15 mm
27.5 mm x 16 mm x 3.2 mm
34 mm x 17 mm x 5 mm
36.8 mm x 27.9 mm x 8.9 mm
38.1 mm x 24.9 mm x 3.18 mm
38.1 mm x 27.94 mm x 8.9 mm
67.75 mm x 23.65 mm x 12 mm
70 mm x 87.1 mm
101.6 mm x 45.72 mm x 42.29 mm
120 mm x 90 mm x 60.5 mm