Staco VT-4 Sê-ri Máy biến áp điều khiển công nghiệp

Kết quả: 113
Chọn Hình ảnh Số Phụ tùng Nsx Mô tả Bảng dữ liệu Sẵn có Giá (USD) Lọc kết quả trong bảng theo đơn giá dựa trên số lượng của bạn. Số lượng RoHS Mô hình ECAD Định mức công suất Định mức điện áp chính Định mức điện áp phụ Định mức dòng phụ Kiểu gắn Chiều dài Chiều rộng Chiều cao
Staco Industrial Control Transformers Single, 5A, Manual 0-120Vin/140Vout

600 VA, 700 VA 120 V 0 V to 120 V/140 V 5 A Chassis Mount 111.1 mm 107.2 mm 95.3 mm
Staco Industrial Control Transformers Single, 50A, Manual 0-240Vin, 0-280Vout

14 kVA 240 V 0 V to 280 V 50 A Chassis Mount 508 mm 358.8 mm 381 mm
Staco Industrial Control Transformers Single, 35A, Manual 240V/480Vin, 560Vout

8.4 kVA, 16.8 kVA, 19.6 kVA 240 V, 480 V 0 V to 480 V/560 V, 0 V to 560 V 35 A Chassis Mount 433.3 mm 403.5 mm 352.4 mm
Staco Industrial Control Transformers Single, 50A, Open 0-120Vin/140Vout

7 kVA 120 V 0 V to 140 V 50 A Chassis Mount 399.3 mm 352.4 mm 141.3 mm
Staco Industrial Control Transformers 3-Phase, Open Delta 120Vin/140Vout, 50A

12.1 kVA 120 V 0 V to 140 V 50 A Chassis Mount 433.3 mm 352.4 mm 403.3 mm
Staco Industrial Control Transformers Single, 100A, Open 0-120Vin/140Vout

14 kVA 120 V 0 V to 140 V 100 A Chassis Mount 444.5 mm 352.4 mm 384.2 mm
Staco Industrial Control Transformers Single, 50A, Manual 0-240Vin, 0-280Vout

Staco Industrial Control Transformers Single, 150A, Open 0-120Vin/140Vout

Staco Industrial Control Transformers 3-Phase, WYE, 50A 0-240Vin, 0-280Vout

24.2 kVA 240 V 0 V to 280 V 50 A Chassis Mount 585.8 mm 352.4 mm 403.2 mm
Staco Industrial Control Transformers 120V 0-140Vout 100A 3 Phase Open Delta

Staco Industrial Control Transformers 120V 0-140Vout 200A SinglePhase Parallel

Staco Industrial Control Transformers 240V 0-280Vout 100A Series Parallel

Staco Industrial Control Transformers 120V 0-140Vout 250A SinglePhase Parallel

Staco Industrial Control Transformers 120V 0-140Vout 150A 3 Phase Open Delta

Staco Industrial Control Transformers 120V 0-140Vout 300A SinglePhase Parallel

Staco Industrial Control Transformers 240V 0-280Vout 150A Series Parallel

Staco Industrial Control Transformers 240V 0-280Vout 100A Three Phase Wye

48.5 kVA 240 V 0 V to 280 V 100 A Chassis Mount 1055.2 mm 352.4 mm 444.5 mm
Staco Industrial Control Transformers 3-Phase, Open Delta 120Vin/140Vout, 50A

12.1 kVA 120 V 0 V to 140 V 50 A Chassis Mount 508 mm 358.8 mm 381 mm
Staco Industrial Control Transformers Single, 100A, Manual 0-120Vin/140Vout

14 kVA 120 V 0 V to 140 V 100 A Chassis Mount 508 mm 358.8 mm 381 mm
Staco Industrial Control Transformers Single, 28A, Manual 120V/240Vin, 280Vout

3.4 kVA, 6.7 kVA, 7.8 kVA 120 V, 240 V 0 V to 120 V/140 V, 0 V to 240 V/280 V 28 A Chassis Mount 399.9 mm 352.4 mm 141.2 mm
Staco Industrial Control Transformers 3-Phase, Delta, 28A 0-120Vin, 0-280Vout

Staco Industrial Control Transformers Single, 56A, Manual 120V/240Vin, 280Vout

6.8 kVA, 13.4 kVA, 15.7 kVA 120 V, 240 V 0 V to 120 V/140 V, 0 V to 240 V/280 V 56 A Chassis Mount 444.4 mm 352.4 mm 443.2 mm
Staco Industrial Control Transformers Single, 28A, Manual 240V/480Vin, 560Vout

Staco Industrial Control Transformers Single, 84A, Manual 120V/240Vin, 280Vout

10.2 kVA, 20.2 kVA, 23.5 kVA 120 V, 240 V 0 V to 120 V/140 V, 0 V to 240 V/280 V 84 A Chassis Mount 587.3 mm 447.7 mm 352.4 mm
Staco Industrial Control Transformers 240V 0-240/0-280Vout 120Vin 0-280Vout 56A