ABRACON
Advantech
Airgain
Amphenol
ArduSimple
Calian
Ezurio
Fairview Microwave
KrakenRF
KYOCERA AVX
Maxtena
Mikroe
Molex
MultiTech
PCTEL
ProSoft Technology
Pulse
Quectel
Siretta
Skyworks
Taoglas
TE Connectivity
Teltonika
TTM Technologies
u-blox
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Multiprotocol Antennas
RFID/NFC Antennas
Anti-Jam
Bud Antenna
Dipole
Dipole Antenna
Embedded Antenna
External
Flexible Antenna
GLONASS, GNSS, GPS
GNSS Antenna
GPS/GNSS Antenna
Helical
Helical Antenna
Helix Antenna
High Precision
ISM Antenna
LNA
Metal Antenna
Monopole
Multiband Antenna
Omnidirectional
520 kHz
169.4 MHz
380 MHz
400 MHz
410 MHz, 617 MHz, 1.42 GHz, 1.71 GHz, 3.3 GHz, 4 GHz
410 MHz, 617 MHz, 3.3 GHz
423 MHz
433 MHz
450 MHz
600 MHz
600 MHz, 1.164 GHz, 1.4 GHz, 1.559 GHz
617 MHz
690 MHz
698 MHz
700 MHz
700 MHz, 1.559 GHz, 2.4 GHz
700 MHz, 1.71 GHz
863 MHz
902 MHz
1.164 GHz
7.125 MHz
169.8 MHz
435 MHz
443 MHz
450 MHz
470 MHz
470 MHz, 2.69 GHz, 6 GHz
470 MHz, 960 MHz, 1.52 GHz, 2.69 GHz, 3.8 GHz, 6 GHz
920 MHz
928 MHz
930 MHz
960 MHz, 1.189 GHz, 1.606 GHz, 6 GHz
960 MHz, 1.606 GHz, 2.5 GHz
960 MHz, 2.69 GHz
1.186 GHz, 1.581 GHz
1.189 GHz, 1.606 GHz
1.3 GHz
1.555 GHz
1.559 GHz
1.559 GHz, 1.606 GHz, 1.6605 GHz, 1.675 GHz
4G
4G/5G
5G
5G, 4G/LTE MIMO
Cellular
Cellular (NBIoT, LTE)
LTE
NBIoT, LTE
BeiDou, Galileo, GPS, GLONASS
BeiDou, Galileo, GPS, GNSS
BEIDOU, GALILEO, GPS, NavIC, QZSS
GLONASS, GNSS, GPS
GLONASS, GPS
GNSS
GNSS, GPS
GNSS, GPS, GLONASS
GPS
GPS, GLONASS
GPS, GNSS
GPS, GNSS, BEIDOU, Galileo
GPS, QZSS, GLONASS, IRNSS, BEIDOU, Galileo
GPS GLONASS, BEIDOU, Galileo
802.15.4 (ANT, Thread, Zigbee)
Blade
Dome
Helical
Module
Patch
Square
Whip
Active Module
Ceramic
Dome
Magnetic
Rectangular
Round
Square
Suare
Swivel
Whipe
0 dBi
0.3 dBi
0.5 dB
0.6 dB, 1.3 dB, 1.7 dB
- 1.91 dBic
- 1.9 dB, - 2.3 dB, 2.1 dB, 3 dB
- 1 dB, 0.5 dB, 2.1 dB, 2.9 dB
- 0.6 dBi
- 0.5 dBic
- 0.4 dBi
- 0.2 dBi, 3.1 dBi
1.2 dB, 1.3 dB, 3.2 dB, 3.4 dB, 3.6 dB, 3.8 dB, 4 dB, 4.6 dB, 4.7 dB, 5.5 dB, 5.6 dB
1.2 dBi
1.5 dBi
1.6 dBi
1.9 dB, 2.9 dB, 3 dB
2 dBi
2 dBi, 2.5 dBi, 28 dBi
2 dBi, 4 dBi
2.1 dBi
20 MHz
22 MHz, 45 MHz
32 MHz
47 MHz
47 MHz,
50 MHz
960 MHz, 2170 MHz, 2690 MHz
1.575 GHz
1.2, 1.3, 1.4, 1.5
1.5
1.5, 2, 3
1.7
1.92
2
2, 2.5, 3
2.1
2.4
2.5
2.5, 2
2.7
3
3.4
3.5
10.8
1.1:1, 1.3:1, 1.4:1
1.2:1
1.3:1
1.4:1
500 mW
600 mW
1 W
2 W
3 W
5 W
10 W
20 W
25 W
35 W
50 W
100 W
- 70 C
- 50 C
- 45 C
- 40 C
- 30 C
- 20 C
+ 60 C
+ 65 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
+ 105 C
Dipole
Dual Feed
Monopole
Patch
1
1 Band
2 Band
2 Bands
3 Band
4 Band
5 Band
6 Band
7 Band
8 Band
9 Band
10 Band
11 Band
12 Band
16 Band
Adhesive
Adhesive Mount
Bracket Mount
Chassis
Connector Mount
Direct / Permanent Mount
Fixed Mount
Magnetic
Magnetic Mount
Panel Mount
PCB Mount
Pole Mount
Screw
SMD/SMT
Snap In
Through Hole
Wall Mount
Cable
Connector
IPEX
Screw
SMA Male
SMD/SMT
Solder
FAKRA
Fakra C Blue Female
FAKRA-C Male
IPEX
I-PEX MHF
I-PEX MHF1
MCX Female
MHF
MHF-1
MHF3 Plug
MHF4
MHF4L
MHF4 Plug
MHFL
MMCX Male
MMCX-Male
N-Female
N-Jack
N Male
N-Male
13.56 MHz
317 MHz to 960 MHz, 1.427 GHz to 2.69 GHz, 3.3 GHz to 5 GHz, 5.15 GHz to 5.925 GHz
433 MHz
915 MHz
1.176 GHz, 1.227 GHz, 1.575 GHz
1.17645 GHz, 1.20155 GHz, 1.2276 GHz, 1.248 GHz, 1.26852 GHz, 1.27875 GHz, 1.542 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz
1.17645 GHz, 1.20155 GHz, 1.2276 GHz, 1.248 GHz, 1.26852 GHz, 1.27875 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz
1.248 GHz
1.539 GHz to 1.559 GHz
1.561 GHz, 1.575 GHz, 1.602 GHz
1.575 GHz
1.575 GHz, 1.602 GHz
1.57542 GHz
1.5825 GHz
1.621 GHz
2.4 GHz
2.4 GHz, 5 GHz
2.4 GHz, 5 GHz, 6 GHz
2.4 GHz, 5.8 GHz
2.442 GHz
4G/5G
Asset Tracking, IoT, Industrial Applications
Bluetooth, Wi-Fi
GPS/GLONASS Antenna
Indoor and Outdoor
LTE, GPS, GLONASS, WiFi
LTE Cat M1, Cat 1 Devices
M2M, Remote Technology Monitoring
12.4 mm
20 mm
21.3 mm
22.3 mm
25 mm
25.1 mm
26.8 mm
29 mm
30 mm
31 mm
35 mm
35.2 mm
35.4 mm
38.5 mm
38.6 mm
40 mm
40.1 mm
41.1 mm
41.7 mm
42 mm
7 mm
8.5 mm
11 mm
12 mm
12.7 mm
14.6 mm
15.6 mm
17 mm
17.5 mm
20 mm
20.4 mm
22 mm
23 mm
25 mm
25.1 mm
26 mm
28 mm
33 mm
35 mm
38 mm
0.1 mm
0.15 mm
0.2 mm
0.23 mm
0.28 mm
0.33 mm
0.75 mm
2.5 mm
3 mm
3.95 mm
4 mm
4.2 mm
6.3 mm
6.6 mm
8 mm
9.5 mm
10 mm
11.6 mm
12 mm
12.4 mm
50.5 mm
IP20
IP56
IP65
IP66
IP67
IP67, IP65
IP67, IP69
IP67, IP69K
IP67, IP69K, IK09
IP68
IP69
IP69K
0.81 mm Coax
1.13 mm Coax
1.13 mm Coaxial Cable
1.13 mm mini Coax
1.37 mm Cable
1.37 mm Coax
1.37 Coax Cable
2 M 1.5DS
ALS302, RG174
Coaxial
D302
LL100
LL110
LL195
LMR100
LMR-195
RG174
RG-174
RG174/U
RG-174/U
219611
AANI-AP
AEACBK
AETC
ANN
BT25
D2D
DELTA60
DISC
Discovery Dish
ECHO52
Extended Filter
FlexPIFA
FPC
HDP
LFPCW63
LPT
MAGNETIC
MIKE20
ProEdge
Bag
Bulk
Case
Cut Tape
MouseReel
Reel
Tray