Ferrite Beads
Ferrite Beads on Leads
Ferrite Chip Beads
Ferrite Chip Beads, Differential Mode
Ferrite Wound Beads
0402 (1005 metric)
0603 (1608 metric)
0805 (2012 metric)
1206 (3216 metric)
1806 (4516 metric)
1812 (4532 metric)
1813 (4532 metric)
2218 (5650 metric)
2219 (5650 metric)
2220 (5650 metric)
3312 (8530 metric)
Nonstandard
115 mOhms
10 Ohms
11 Ohms
30 Ohms
36 Ohms
40 Ohms
47 Ohms
50 Ohms
52 Ohms
53 Ohms
56 Ohms
60 Ohms
61 Ohms
62 Ohms
64 Ohms
68 Ohms
69 Ohms
70 Ohms
78 Ohms
80 Ohms
50 mA
100 mA
200 mA
250 mA
300 mA
350 mA
400 mA
450 mA
500 mA
700 mA
800 mA
1 A
2 A
3 A
5 A
6 A
10 A
800 uOhms
1.1 mOhms
1.2 mOhms
1.6 mOhms
3.8 mOhms
6.2 mOhms
10 mOhms
20 mOhms
30 mOhms
40 mOhms
50 mOhms
60 mOhms
80 mOhms
100 mOhms
150 mOhms
200 mOhms
250 mOhms
300 mOhms
350 mOhms
400 mOhms
1 mm
1.6 mm
2 mm
3.2 mm
3.68 mm
4.1 mm
4.45 mm
4.5 mm
5.1 mm
5.25 mm
5.59 mm
5.65 mm
6 mm
6.2 mm
6.4 mm
6.65 mm
6.7 mm
7.6 mm
8 mm
8.5 mm
0.5 mm
0.8 mm
1.25 mm
1.6 mm
3.05 mm
3.1 mm
3.19 mm
3.2 mm
4.5 mm
4.6 mm
4.84 mm
5 mm
5.08 mm
5.75 mm
7.6 mm
9.8 mm
11.2 mm
0.5 mm
0.8 mm
0.9 mm
1.1 mm
1.5 mm
1.6 mm
1.75 mm
1.8 mm
1.95 mm
1.97 mm
2.28 mm
2.3 mm
2.7 mm
2.85 mm
3.1 mm
3.2 mm
5 mm
11.8 mm
1.1 mm
1.65 mm
1.95 mm
2.85 mm
3.5 mm
6 mm
9.8 mm
10 mm
Bulk
Cut Tape
MouseReel
Reel