Alps Alpine
Bourns
CTS
ETI Systems
Honeywell
IDEC
Nidec
Phoenix Contact
Sensata
TE Connectivity
TT Electronics
Vishay
55
83
84
100
122
140
142
152
157
162
164
176
200
202
282
284
302
308
357
533
J-Hook
PC Pin
Screw
Solder Lug
Solder Turret
Wire Lead
Digital Precision Potentiometers
Modular Precision Potentiometers
Multi-Turn Potentiometers
Position Sensors
Potentiometer Kits
Potentiometers
Precision Potentiometers
Precision Transducers
Rotary Potentiometers
Rotary Sensor Precision Potentiometers
Rotative Transducers
Single Turn Precision Potentiometers
Single Turn Wirewound Precision Potentiometers
Switch Precision Potentiometers
Transducers
Turns Counting Dial Precision Potentiometers
3-Turn Precision Potentiometer
Actuator
Ball Bearing Shaft Potentiometer
Dial Knob
Digital Display
Hybrid Precision Potentiometer, 10 Turn
Hybritron 10-Turn Precision Potentiometer
Hybritron 3-Turn Precision Potentiometer
Hybritron 5-Turn Precision Potentiometer
Long Life, Low Noise Potentiometer
Long Life Potentiometer
Multi-Turn Potentiometer
Multi-Turn Precision Potentiometer
Multi-Turn Wirewound Potentiometer
Non-Contacting Position Sensor
Precision
Precision Industrial Potentiometer
Precision Potentiometer
Precision Rotative Transducer
Rotary
DIN Rail Mount
Panel Mount
Panel Mount, PCB Mount
PCB Mount
Servo Mount
Shaft Mount
Snap In
0.1 %
0.15 %
0.2 %
0.25 %
0.252 %
0.3 %
0.5 %
1 %
1 %, 2 %
1.5 %
2 %
5 %
Horizontal
Horizontal Adjustment
Vertical
1 Turn
1.75 Turn
2 Turn
3 Turn
5 Turn
10 Turn
20 Turn
Continuous
1 Gang
2 Gang
3 Gang
4 Gang
5 Gang
8 Gang
1.2 Ohms
10 Ohms
20 Ohms
25 Ohms
30 Ohms
50 Ohms
100 Ohms
150 Ohms
200 Ohms
300 Ohms
500 Ohms
750 Ohms
1 kOhms
1 kOhms, 10 kOhms
2 kOhms
2.2 kOhms
2.5 kOhms
4.7 kOhms
5 kOhms
10 kOhms
2.37 mm
2.375 mm
3 mm
3.16 mm
3.169 mm
3.1699 mm
3.17 mm
3.175 mm
3.18 mm
0.1248 in
0.125 in
1/8 in
6 mm
0.2497 in
6.33 mm
6.34 mm
6.342 mm
6.3424 mm
6.345 mm
6.35 mm
1.57 mm
0.125 in
7.95 mm
9.02 mm
9.3 mm
3/8 in
9.525 mm
9.53 mm
9.86 mm
10 mm
11.02 mm
11.12 mm
11.125 mm
11.7 mm
12.67 mm
12.68 mm
0.5 in
1/2 in
12.7 mm
12.9 mm
4.48 V
5 V
5.5 V
10 V
10 VDC
12.2 V
14.1 V
17.3 V
19.4 V
20 V
22.4 V
27.4 V
31.6 V
38.7 V
44.7 V
45 V
54.8 V
55 V
61.2 V
63.2 V
Conductive Plastic
Hybrid
Hybritron
Oil Filled Conductive Plastic
Wirewound
Flatted
Knurled / Serrated
Knurled / Slotted
Round / Plain
Slotted
Smooth
Smooth / Slotted
0.15 %
1 %
3 %
5 %
10 %
15 %
20 %
0 C
- 65 C
- 55 C
- 40 C
- 30 C
- 25 C
- 17 C
- 10 C
+ 1 C
+ 40 C
+ 70 C
+ 85 C
+ 90 C
+ 105 C
+ 120 C
+ 125 C
+ 155 C
Blister Pack
Box
Bulk
Reel
Tray