ABRACON
Bourns
Carlo Gavazzi
Chemi-Con
Eaton
HMS Networks
KEMET
KOA Speer
KYOCERA AVX
Littelfuse
Panasonic
Rectron
Schneider Electric
SEI Stackpole
Semitec
Shindengen
Siemens
TDK
TE Connectivity
Vishay
Weidmuller
Wurth Elektronik
YAGEO
05D
07D
7D
10D
14D
14E
20D
20E
25D
25E
32D
40D
53D
-
05H
07H
10D-W3
10H
10K
14H
Automotive Multilayer Varistors
Chip Varistor
Disc Varistors
Low Voltage Varistors
Metal Oxide Varistors
MLVs
MOVs
MOVs, GDTs
Ring Varistors
TVS Diodes
Varistor
Varistors
Chassis Mount
PCB Mount
SMD/SMT
Through Hole
Axial
Radial
Screw
SMD/SMT
Solder Tab
Through Hole
Wire Leads
01005 (0402 metric)
0201
0201 (0603 metric)
0402 (1005 metric)
0405 (1012 metric)
0405 (1013 metric)
0508 (1220 metric)
0603 (1608 metric)
0604 (1610 metric)
0612 (1632 metric)
0805 (2012 Metric)
0805 (2012 metric)
0806 (2217 metric)
1003 (2508 metric)
1080 (4032 metric)
12.5 mm x 15.5 mm
1206
1206 (3216 Metric)
1206 (3216 metric)
1210 (3224 metric)
2 VAC
2.3 VAC
2.5 VAC
3.5 VAC
4 VAC
4.2 VAC
5.3 VAC
5.6 VAC
6 V
6 VAC
6.1 VAC
6.4 VAC
6.5 VAC
7 VAC
7.1 VAC
7.6 VAC
7.8 VAC
8 V
8 VAC
8.5 VAC
3 VDC
3.3 VDC
3.5 VDC
3.7 VDC
4 VDC
5 VDC
5.5 VDC
5.6 VDC
6 VDC
6.7 VDC
7 VDC
7.5 VDC
8 VDC
8.6 VDC
9 V
9 VDC
10 VDC
10.8 VDC
11 V
11 VDC
5 V
5.5 V
6 V
6 V to 11 V
6.4 V
6.8 V
7 V
7 V to 10 V
7.1 V
7.8 V to 12 V
8 V
8 V to 14 V
8.2 V
8.5 V
8.84 V
9 V to 14 V
9 V to 16 V
9.3 V
9.6 V
10 V
1 V
10 V
12 V
12.7 V
13 V
14 V
15 V
15.5 V
16 V
17 V
17.5 V
18 V
19 V
20 V
21 V
22 V
23 V
24 V
25 V
25.5 V
0.8 mm
2.54 mm
3 mm
3.56 mm
3.6 mm
5 mm
7 mm
7.5 mm
8 mm
8.5 mm
9 mm
9.4 mm
9.5 mm
10 mm
10.5 mm
11 mm
11.45 mm
11.5 mm
12 mm
12.5 mm
100 nA
10 uA
15 uA
30 uA
1 mA
1.2 mA
300 mA
500 mA
1 A
1.5 A
2 A
2.5 A
3 A
4 A
5 A
6 A
8 A
10 A
15 A
16 A
3 mJ
0.005 J
5 mJ
7 mJ
7.5 mJ
8 mJ
0.01 J
10 mJ
0.015 J
15 mJ
0.02 J
20 mJ
0.03 J
30 mJ
0.04 J
40 mJ
0.05 J
50 mJ
60 mJ
70 mJ
1 pF
1.1 pF
1.2 pF
1.5 pF
2 pF
2.1 pF
2.7 pF
3 pF
3.3 pF
4 pF
4.7 pF
5 pF
6 pF
6.8 pF
8 pF
10 pF
11 pF
12 pF
14 pF
15 pF
- 55 C
- 50 C
- 45 C
- 40 C
- 30 C
- 25 C
+ 70 C
+ 85 C
+ 105 C
+ 125 C
+ 150 C
+ 175 C
Ammo Pack
Blister Pack
Bulk
Cut Tape
MouseReel
Reel
Tube